reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SYNOLOGY 3615XS :: DiskStation DS3615xs - 12x 2.5" or 3.5" SATA

Item-No.: SYNOLOGY 3615XS
€2.202,95
Category of goods: 0


SYNOLOGY 3615XS

  • Product Description
  • Technical information
  • General
    • Design
    • For 12 hard drives
    • HDD
    • For 12 x SATA
    • Technology
    • Without hard drive
    • Chip set
    • Intel® i3 4130
    • Type
    • Network storage solution
    • Processor
    • 3400 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (external)
    • Memory
    • 4000 MB
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 4x RJ45, 2x USB
    • USB
    • 2x USB 3.0
    • Front connections
    • -
  • Electrical values
    • Power input (Standby)
    • 43.54 W
    • Power input (operation)
    • 88.48 W
  • Measures
    • Width
    • 300 mm
    • Depth
    • 340 mm
    • Height
    • 270 mm
  • Weights
    • Weight
    • 9.8 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
First-class performance and scalability for businesses with multiple locations

-- Hard drive not included --

Synology DiskStation DS3615xs offers an extremely powerful NAS solution for larger companies that are looking for an efficient way to centralise data protection, simplify data management, effortlessly implement virtualisation solutions, and quickly expand storage capacity with minimal time spent on setup and maintenance.

The hardware encryption engine improves the transfer speed
Data encryption is essential to a strong security policy. DS3615xs is equipped with a dedicated hardware encryption module. Therefore, it is the ideal digital locker for sensitive data. Files and folders are continuously encrypted, without significant performance degradation. DS3615xs provides high transmission speeds for encrypted data up to 2,282.38MB/s.

Robust scalability up to 36 drives
With 12 HDD trays and support for up to 2 Synology DX12152 expansion units, DS3615xs offers the ability to expand the gross storage capacity up to a total of 216 TB3 and instantly expand a single volume up to 108 TB. When the storage capacity of the DS3615xs reaches its limit, you can easily expand it as it supports up to 36 HDDs or SSDs. DS3615xs offers companies a flexible capacity and balanced performance to meet the requirements of various applications and processes.

10GbE and SATA III 6Gb/s support
In addition to the standard 4 Gigabit ports, DS3615xs features a PCI Express Gen3 x8 slot as well as space for a 10GbE "SYNOLOGY E10G15F" network interface card (NIC) for maximum bandwidth. With integrated SATA III 6Gb/s support, the DS3615xs ensures optimal data processing under heavy system loading.

SSD Cache technology
DS3615XS enables the combination of hard drives and read/write-optimised SSD cache, efficiently increasing the throughput and minimising the cost per gigabyte. With full reading and writing support for the SSD cache, the DS3615xs offers a significant reduction in I/O latency, without sacrificing your budget. By making a small investment, companies can benefit from a significant increase in the performance of the server.

-- Hard drive not included --

Please see the stored data sheet for further explanations and technical information.



Manufacturer : SYNOLOGY
Factory number : DS3615XS
Package weight : 12.86 kg
RoHS : conform
Technical information
  • General
    • Design
    • For 12 hard drives
    • HDD
    • For 12 x SATA
    • Technology
    • Without hard drive
    • Chip set
    • Intel® i3 4130
    • Type
    • Network storage solution
    • Processor
    • 3400 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (external)
    • Memory
    • 4000 MB
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 4x RJ45, 2x USB
    • USB
    • 2x USB 3.0
    • Front connections
    • -
  • Electrical values
    • Power input (Standby)
    • 43.54 W
    • Power input (operation)
    • 88.48 W
  • Measures
    • Width
    • 300 mm
    • Depth
    • 340 mm
    • Height
    • 270 mm
  • Weights
    • Weight
    • 9.8 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)