reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


QNAP TS-453M8 :: TS-453mini NAS 8GB RAM 4x 3.5"/2.5" HDD/SSD



QNAP TS-453M8

  • Product Description
  • Technical information
  • General
    • Design
    • For 4 hard drives
    • HDD
    • For 4x SATA
    • Technology
    • Without hard drive
    • Chip set
    • Intel® Celeron®
    • Type
    • Network storage solution
    • Processor
    • 2000 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (external)
    • Memory
    • 8000 MB
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 2x RJ45, 5x USB, 1x HDMI
    • USB
    • 2x USB 2.0(2x hinten)3xUSB 3.0(2x hinten,1x vorne)
    • Front connections
    • 1x USB 3.0
  • Electrical values
    • Power input (Standby)
    • 17.18 W
    • Power input (operation)
    • 30.23 W
  • Measures
    • Width
    • 151 mm
    • Depth
    • 200 mm
    • Height
    • 210 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Silent and stylish vertical NAS for offices and study rooms - 4-bay - 8 GB RAM - without HDD/SSD

-- Hard drive not included --

The TS-453mini, with 4 bays and the easy-to-use QTS operating system, is a powerful, reliable and secure vertical NAS that suits even small office environments. With a stylish glossy look, a quiet exhaust fan for heat dissipation and LED indicators with adjustable brightness controls, the TS-453mini is packed full of ultra-modern features and apps to satisfy day-to-day file storage, backup, sharing, and entertainment needs. The TS-453mini delivers high performance with constant throughput, providing a comprehensive storage solution for small organisations and offices to build a reliable private cloud.

  • Use the TS-453mini as a PC with exclusive QvPC technology

  • Manage, share and backup company data with Real-Time Remote Replication (RTRR)

  • NAS and iSCSI SAN unified storage solution for server virtualisation

  • Improved data protection with high-performance AES 256-bit encryption and virus protection

  • Run multiple virtual Windows/Linux/UNIX/Android-based machines with the Virtualization Station

  • Transcode Full HD videos - spontaneously or offline - with QNAP’s unique transcoding technology

  • Supports VMware®, Citrix® and Microsoft® Hyper-V and advanced virtualisation functions

  • Expand the total raw storage capacity up to 96 TB with the economical UX-800P QNAP expansion enclosure


The glossy TS-453mini features a stylish vertical design that takes up 29% less desk space*, so it is suitable for offices or even study rooms at home. Compared with a traditional NAS fan, the TS-453mini houses a quiet internal compact exhaust fan that helps dissipate heat, makes less noise and reduces dust. The TS-453mini’s magnetic top cover can be removed without using any tools to add or replace hot-swappable 3.5-inch hard drives**. With the easily accessible cover at the bottom, it is easier than ever to upgrade the RAM of an NAS. This streamlined architecture helps you to maintain the TS-453mini with minimal effort.

Please see the data sheet for further information about the features!



Manufacturer : QNAP
Factory number : TS-453MINI-8G
Package weight : 3.735 kg
RoHS : conform
Technical information
  • General
    • Design
    • For 4 hard drives
    • HDD
    • For 4x SATA
    • Technology
    • Without hard drive
    • Chip set
    • Intel® Celeron®
    • Type
    • Network storage solution
    • Processor
    • 2000 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (external)
    • Memory
    • 8000 MB
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 2x RJ45, 5x USB, 1x HDMI
    • USB
    • 2x USB 2.0(2x hinten)3xUSB 3.0(2x hinten,1x vorne)
    • Front connections
    • 1x USB 3.0
  • Electrical values
    • Power input (Standby)
    • 17.18 W
    • Power input (operation)
    • 30.23 W
  • Measures
    • Width
    • 151 mm
    • Depth
    • 200 mm
    • Height
    • 210 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual