reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


QNAP TS-453M2 :: TS-453mini NAS 2GB RAM 4x 3.5"/2.5" HDD/SSD

Item-No.: QNAP TS-453M2
€493,95
Category of goods: 0


QNAP TS-453M2

  • Product Description
  • Technical information
  • General
    • Design
    • For 4 hard drives
    • HDD
    • For 4x SATA
    • Technology
    • Without hard drive
    • Chip set
    • Intel® Celeron®
    • Type
    • Network storage solution
    • Processor
    • 2000 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (external)
    • Memory
    • 2000 MB
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 2x RJ45, 5x USB, 1x HDMI
    • USB
    • 2x USB 2.0(2x hinten)3xUSB 3.0(2x hinten,1x vorne)
    • Front connections
    • 1x USB 3.0
  • Electrical values
    • Power input (Standby)
    • 17.18 W
    • Power input (operation)
    • 30.23 W
  • Measures
    • Width
    • 151 mm
    • Depth
    • 200 mm
    • Height
    • 210 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 12 V DC / 7.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Silent and stylish vertical NAS for offices and study rooms - 4-bay - 2 GB RAM - without HDD/SSD

-- Hard drive not included --

The TS-453mini, with 4 bays and the easy-to-use QTS operating system, is a powerful, reliable and secure vertical NAS that suits even small office environments. With a stylish glossy look, a quiet exhaust fan for heat dissipation and LED indicators with adjustable brightness controls, the TS-453mini is packed full of ultra-modern features and apps to satisfy day-to-day file storage, backup, sharing, and entertainment needs. The TS-453mini delivers high performance with constant throughput, providing a comprehensive storage solution for small organisations and offices to build a reliable private cloud.

  • Use the TS-453mini as a PC with exclusive QvPC technology

  • Manage, share and backup company data with Real-Time Remote Replication (RTRR)

  • NAS and iSCSI SAN unified storage solution for server virtualisation

  • Improved data protection with high-performance AES 256-bit encryption and virus protection

  • Run multiple virtual Windows/Linux/UNIX/Android-based machines with the Virtualization Station

  • Transcode Full HD videos - spontaneously or offline - with QNAP’s unique transcoding technology

  • Supports VMware®, Citrix® and Microsoft® Hyper-V and advanced virtualisation functions

  • Expand the total raw storage capacity up to 96 TB with the economical UX-800P QNAP expansion enclosure


The glossy TS-453mini features a stylish vertical design that takes up 29% less desk space, so it is suitable for offices or even study rooms at home. Compared with a traditional NAS fan, the TS-453mini houses a quiet internal compact exhaust fan that helps dissipate heat, makes less noise and reduces dust. The TS-453mini’s magnetic top cover can be removed without using any tools to add or replace hot-swappable 3.5-inch hard drives. With the easily accessible cover at the bottom, it is easier than ever to upgrade the RAM of an NAS. This streamlined architecture helps you to maintain the TS-453mini with minimal effort.

Please see the data sheet for further information about the features!



Manufacturer : QNAP
Factory number : TS-453MINI-2G
Package weight : 3.7 kg
RoHS : conform
Technical information
  • General
    • Design
    • For 4 hard drives
    • HDD
    • For 4x SATA
    • Technology
    • Without hard drive
    • Chip set
    • Intel® Celeron®
    • Type
    • Network storage solution
    • Processor
    • 2000 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (external)
    • Memory
    • 2000 MB
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 2x RJ45, 5x USB, 1x HDMI
    • USB
    • 2x USB 2.0(2x hinten)3xUSB 3.0(2x hinten,1x vorne)
    • Front connections
    • 1x USB 3.0
  • Electrical values
    • Power input (Standby)
    • 17.18 W
    • Power input (operation)
    • 30.23 W
  • Measures
    • Width
    • 151 mm
    • Depth
    • 200 mm
    • Height
    • 210 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 12 V DC / 7.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual