reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


QNAP TS-451 :: TS-451 Turbo NAS server, 4x 3.5"/2.5" HDD/SSD

Item-No.: QNAP TS-451
€415,95
Category of goods: 0


QNAP TS-451

  • Product Description
  • Technical information
  • General
    • Design
    • For 4 hard drives
    • HDD
    • For 4x SATA
    • Technology
    • Without hard drive
    • Chip set
    • Intel® Celeron®
    • Type
    • Network storage solution
    • Processor
    • 2410 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (external)
    • Memory
    • 1000 MB
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 2x RJ45, 4x USB, 1x HDMI
    • USB
    • 2x USB 2.0(2x hinten)2xUSB 3.0(1x hinten,1x vorne)
    • Front connections
    • 1x USB 3.0
  • Electrical values
    • Power input (Standby)
    • 16 W
    • Power input (operation)
    • 31 W
  • Measures
    • Width
    • 177 mm
    • Depth
    • 235 mm
    • Height
    • 180 mm
  • Weights
    • Weight
    • 3.00 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

High-performance NAS with real-time and offline video transcoding for SOHO and home users

The TS-451 provides a high-performance and high-capacity storage solution for SOHO and home users. Powered by the advanced QTS operating system, the TS-451 functions as an easy-to-use yet powerful NAS for data backup, file synchronisation, remote access and home entertainment; ideal for users to create a personal cloud for easy data access.

• Transcode full-HD videos in real-time or offline
• Play 1080p videos with 7.1 channel surround sound pass-through via HDMI output
• Create a personal cloud and stream your multimedia library via DLNA, AirPlay and Plex
• Centralise your file storage, sharing, and backup
• Run a virtual machine and extend the functionality of the NAS with an integrated virtualisation solution
• Expand the total raw storage capacity up to 60TB with the economic QNAP expansion enclosure UX-800P

High performance
Powered by a new Intel® Celeron® dual-core 22nm 64-bit 2.41GHz processor with 1GB energy-efficient DDR3L RAM (upgradable up to 8 GB), coupled with the support of two LAN ports and HDMI connectivity, the TS-451 is a high-performance home NAS with outstanding value and great performance for delivering up to 220 MB/s read and write speeds. The TS-451 can automatically increase the processor's clock rate from 2.41 GHz to 2.58 GHz when this is required for CPU-intensive tasks. The fast encryption and decryption performance of the TS-451 provides transfer speeds of up to 68 MB/s with AES-256-bit volume encryption, which boosts system performance and security while ensuring the safety of sensitive personal data in the TS-451.

QTS - simple and efficient

Thanks to the intuitive user interface of QTS, the system operation of the TS-451 is smooth and easy to work with. With its intelligent desktop, you can quickly find desired functions, create desktop shortcuts or group shortcuts, monitor important system information on a real-time basis, and open multiple application windows for simultaneous multi-tasking, which increases operating efficiency.

Easily create your own personal cloud and access it anywhere

QNAP's myQNAPcloud provides an always-connected infrastructure for business and home users to easily build their private or personal cloud. Through any web browser or the free mobile app, the TS-451 becomes your personal cloud so you are always connected to your data. Benefit from the myQNAPcloud service, which allows you to remotely access your TS-451 wherever you are. Instantly stream your multimedia content and share it with your friends.

Spontaneous and offline HD video transcoding
The TS-451 delivers excellent real-time Full-HD video transcoding to convert your videos to formats that can be smoothly played on PCs, mobile devices and hybrid TVs. It allows up to 5 devices to simultaneously view different videos stored on the TS-451 with spontaneous hardware-accelerated transcoding. The TS-451 allows you to instantly play videos on multiple devices - even those with a lack of computing power or limited file format support - without the need for complicated and time-consuming file conversion.

Thanks to offline transcoding, you can still enjoy smooth videos, if you can only connect to the Internet with limited/restricted bandwidth, by selecting a pre-rendered, lower resolution to play the videos via File Station, Video Station, or the Qfile app for iOS and Android, without affecting the TS-451’s performance in other applications. This also allows multiple people to play videos via streaming. The TS-451 also allows you to set up a special folder for automatic video transcoding.

Stream media via DLNA, AirPlay and Plex
You can use DLNA-compatible devices, such as HDTVs, hybrid TVs, Sony® PS3, Microsoft® Xbox 360 and Hi-Fi systems, to enjoy HD videos and high-resolution audio content, such as DSD (Direct Stream Digital) audio format, stored on the TS-451. You can also use the Qfile app on an iOS device to browse videos and photos stored on the TS-451 and play them on the TV via Apple TV. By installing the QAirplay app, which is available in the QTS App Center, you can stream your media content directly on a TV via Apple TV. The media content is streamed on Apple TV, bypassing your mobile device, thus conserving the battery life of your mobile device. The TS-451's support for the Plex Media Server organises all your media with comprehensive information and transforms the TS-451 into a high-performance and easy to use streaming machine with DLNA, Roku, Amazon Fire TV, and Google TV support.

Enjoy Full-HD videos with HD Station via HDMI
QNAP's HD Station integrates the powerful XBMC-v12 media player and web browser. Thanks to the HDMI 1.4a connectivity, you can connect the TS-451 to an HDTV to enjoy your rich multimedia content on a big screen. The excellent user interface and support for 7.1 channel surround sound audio pass-through* ensure a smooth playback of Full-HD videos, and thus a first-class home cinema experience**. By installing the Qremote app or using QNAP's RM-IR002 remote control, you can also turn your mobile devices into remote controls, or you can use the MCE remote controls via the built-in IR receiver of the TS-451 for convenient and easy control of the HD station. In addition, the HD Station supports YouTube linking, allowing you to select a YouTube video on your smartphone, tablet or computer and play it on an HDTV via the TS-451.

Please see the data sheet for further information about the features!



Manufacturer : QNAP
Factory number : TS-451
Package weight : 3.482 kg
RoHS : conform
Technical information
  • General
    • Design
    • For 4 hard drives
    • HDD
    • For 4x SATA
    • Technology
    • Without hard drive
    • Chip set
    • Intel® Celeron®
    • Type
    • Network storage solution
    • Processor
    • 2410 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (external)
    • Memory
    • 1000 MB
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 2x RJ45, 4x USB, 1x HDMI
    • USB
    • 2x USB 2.0(2x hinten)2xUSB 3.0(1x hinten,1x vorne)
    • Front connections
    • 1x USB 3.0
  • Electrical values
    • Power input (Standby)
    • 16 W
    • Power input (operation)
    • 31 W
  • Measures
    • Width
    • 177 mm
    • Depth
    • 235 mm
    • Height
    • 180 mm
  • Weights
    • Weight
    • 3.00 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual