reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


QNAP TS-251C :: TS-251C NAS server, 2x3.5"/2.5" HDD/SSD


QNAP TS-251C

  • Product Description
  • Technical information
  • General
    • Design
    • For 2 hard drives
    • HDD
    • For 2x SATA
    • Technology
    • Without hard drive
    • Chip set
    • Intel® Celeron®
    • Type
    • Network storage solution
    • Mounting form
    • Aluminium/plastic housing
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 1x RJ45, 3x USB, 1x HDMI
    • USB
    • 2x USB 2.0 (2x rear), 1x USB 3.0 (1x front)
  • Electrical values
    • Power input (Standby)
    • 7.38 W
    • Power input (operation)
    • 15.71 W

The TS-251C is a high-performance storage solution at an unbelievably low price for home users/users in home offices and small offices. It combines the performance of a Celeron®-based system with the price of an Atom™ system. With the extended QTS operating system as a drive, the TS-251C functions as a user-friendly yet powerful NAS for data backup, file synchronisation, external access and home entertainment; ideal for users wanting to create a personal cloud for easy data access.


  • Transcode Full-HD videos in real time or offline

  • Create a personal cloud and stream your multimedia library via DLNA, AirPlay, Chromecast or Plex

  • Put photos, music and videos together in a collection, then play and share

  • Centralise your file storage, sharing and backup

  • Retrieve, synchronise and manage files between computers, tablets and mobile devices

  • Play 1080p videos with 7.1 channel surround sound pass-through via HDMI output

Great value without compromising on performance
Powered by a 64-bit Intel® Celeron® dual-core 2.41-GHz processor with 1-GB energy-efficient DDR3L RAM, the TS-251C is a high-performance home NAS offering outstanding value and excellent performance with read and write speeds of up to 112 MB/s. The TS-251C can also automatically increase the processor's clock speed from 2.41 GHz to 2.58 GHz if required for CPU-intensive tasks. The fast encryption and decryption performance of the TS-251C delivers transfer speeds of up to 112 MB/s with AES 256-bit volume encryption, which boosts system performance and security while ensuring the protection of sensitive personal data on the TS-251C.

Easily create your own personal cloud and access it anywhere
QNAP's myQNAPcloud provides an infrastructure for business and home users that is always connected, allowing users to easily create their private or personal cloud. Accessible via any web browser or the free mobile app, the TS-251C becomes your personal cloud and ensures you are always connected to your data. Take advantage of the myQNAPcloud service, which allows you to remotely access your TS-251C wherever you are. Stream your multimedia content in no time at all or share it with your friends.



Manufacturer : QNAP
Factory number : TS-251C
Package weight : 1.903 kg
RoHS : conform
Technical information
  • General
    • Design
    • For 2 hard drives
    • HDD
    • For 2x SATA
    • Technology
    • Without hard drive
    • Chip set
    • Intel® Celeron®
    • Type
    • Network storage solution
    • Mounting form
    • Aluminium/plastic housing
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 1x RJ45, 3x USB, 1x HDMI
    • USB
    • 2x USB 2.0 (2x rear), 1x USB 3.0 (1x front)
  • Electrical values
    • Power input (Standby)
    • 7.38 W
    • Power input (operation)
    • 15.71 W
Datasheet/manual