reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


QNAP TS-231 :: NAS — 2x 6.4 cm (2.5") or 2x 8.9 cm (3.5") SATA

Item-No.: QNAP TS-231
€172,95
Category of goods: 0

QNAP TS-231

  • Product Description
  • Technical information
  • General
    • Design
    • For 2 hard drives
    • HDD
    • For 2x SATA
    • Technology
    • Without hard drive
    • Chip set
    • ARM Cortex
    • Type
    • Network storage solution
    • Processor
    • 1200 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (external)
    • Memory
    • 512 MB
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 2x RJ45, 3x USB, 1x eSATA
    • USB
    • 3x USB 3.0 (2x back, 1x front)
    • Front connections
    • 1x USB 3.0
  • Electrical values
    • Power input (Standby)
    • 9.78 W
    • Power input (operation)
    • 20.56 W
  • Measures
    • Width
    • 102 mm
    • Depth
    • 225 mm
    • Height
    • 168 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Home and SOHO NAS with 2 slots for private cloud and multimedia experience

The TS-231 is a powerful yet user-friendly networked storage centre for backup, synchronisation, remote access and home entertainment. With the integrated Notes Station, you can easily create digital notes in your private cloud and share them with friends and colleagues at no extra cost. Powered by an advanced ARM-Cortex A9 dual-core processor, the TS-231 delivers incredible performance as a home NAS with three USB 3.0, one eSATA and two LAN ports. See how the TS-231 can improve your digital lifestyle.

• Create a private cloud-based notebook and share with friends and colleagues with the integrated Notes Station and Qnotes mobile app
• Organisation and management of files and backup tasks in a central location
• Synchronise files between computers and mobile devices
• Archive, manage, play and share media collections with the special Photo Station, Video Station and Music Station apps
• Play movies, music and photos on your TV with DLNA and AirPlay streaming
• Offline transcoding of videos and playback of uninterrupted video streaming even with limited network connectivity
• Create a 24/7 surveillance centre for your home/small office



Manufacturer : QNAP
Factory number : TS-231
Package weight : 2.485 kg
RoHS : conform
Technical information
  • General
    • Design
    • For 2 hard drives
    • HDD
    • For 2x SATA
    • Technology
    • Without hard drive
    • Chip set
    • ARM Cortex
    • Type
    • Network storage solution
    • Processor
    • 1200 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (external)
    • Memory
    • 512 MB
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 2x RJ45, 3x USB, 1x eSATA
    • USB
    • 3x USB 3.0 (2x back, 1x front)
    • Front connections
    • 1x USB 3.0
  • Electrical values
    • Power input (Standby)
    • 9.78 W
    • Power input (operation)
    • 20.56 W
  • Measures
    • Width
    • 102 mm
    • Depth
    • 225 mm
    • Height
    • 168 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual