reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


QNAP TS-212P :: TS-212P Turbo NAS server, 2x 8.9cm (3.5") SATA

Item-No.: QNAP TS-212P

Category of goods: 0

QNAP TS-212P

  • Product Description
  • Technical information
  • General
    • Design
    • For 2 hard drives
    • HDD
    • For 2x SATA
    • Technology
    • Without hard drive
    • Chip set
    • Marvell 6282
    • Type
    • Network storage solution
    • Processor
    • 1600 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (external)
    • Memory
    • 512 MB
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 1x RJ45, 3x USB
    • USB
    • 1x USB 2.0 (1x front), 2x USB 3.0 (2x back)
    • Front connections
    • 1x USB 2.0
  • Electrical values
    • Power input (Standby)
    • 6 W
    • Power input (operation)
    • 13 W
  • Measures
    • Width
    • 85 mm
    • Depth
    • 218.4 mm
    • Height
    • 165.5 mm
  • Weights
    • Weight
    • 0.9 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

NAS for home and small office/home office with 2 slots for personal cloud and social sharing

• User interface with multiple windows and multi-tasking
• Data storage, backup, sharing and disaster recovery
• Numerous multimedia applications for home entertainment
• Dropbox-like file synchronisation

Simple yet powerful memory
The TS-212P is a powerful yet user-friendly networked storage centre for data storage, backup, synchronisation, home entertainment and for external access. As your personal cloud, you are always connected to your files and your files are always under control.

• Experience how the TS-212P with QTS 4.0 can make your digital environment easier, simpler and more convenient.
• Organise your content and backups in one central location.
• Synchronise files between computers, tablets and mobile devices.
• Collect, enjoy and use your large photo, music and video collection with others.
• Enjoy HD movies or family videos on your TV when streamed through various network players.
• Use your tablets and smartphones to access, manage and enjoy all your files.
• Enjoy the App Center with more than 80 install-on-demand apps to increase diverse applications on the TS-212P.



Manufacturer : QNAP
Factory number : TS-212P
Package weight : 2.1 kg
RoHS : conform
Technical information
  • General
    • Design
    • For 2 hard drives
    • HDD
    • For 2x SATA
    • Technology
    • Without hard drive
    • Chip set
    • Marvell 6282
    • Type
    • Network storage solution
    • Processor
    • 1600 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (external)
    • Memory
    • 512 MB
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 1x RJ45, 3x USB
    • USB
    • 1x USB 2.0 (1x front), 2x USB 3.0 (2x back)
    • Front connections
    • 1x USB 2.0
  • Electrical values
    • Power input (Standby)
    • 6 W
    • Power input (operation)
    • 13 W
  • Measures
    • Width
    • 85 mm
    • Depth
    • 218.4 mm
    • Height
    • 165.5 mm
  • Weights
    • Weight
    • 0.9 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual