reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


QNAP TS-112P :: TS-112P Turbo NAS server,1x 8.9cm (3.5") SATA

Item-No.: QNAP TS-112P
€107,95
Category of goods: 0

QNAP TS-112P

  • Product Description
  • Technical information
  • General
    • Design
    • For 1 hard drive
    • HDD
    • For 1x SATA
    • Technology
    • Without hard drive
    • Chip set
    • Marvell 6282
    • Type
    • Network storage solution
    • Processor
    • 1600 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (external)
    • Memory
    • 512 MB
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 1x RJ45, 3x USB, 2x eSATA
    • USB
    • 1x USB 2.0 (1x front), 2x USB 3.0 (2x back)
    • Front connections
    • 1x USB 2.0
  • Electrical values
    • Power input (Standby)
    • 5 W
    • Power input (operation)
    • 7 W
  • Measures
    • Depth
    • 218.4 mm
    • Height
    • 165.5 mm
  • Weights
    • Weight
    • 0.8 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

The TS-112P is a powerful yet user-friendly networked storage centre for data backup, synchronisation, remote access and home entertainment. With your personal cloud, you are always connected to your files and your files are always under control. See how the TS-112P with QTS 4.0 can make your digital environment easier, simpler and more convenient.

• Organise your content and data backups in one central location.
• Synchronise files between computers, tablets and mobile devices.
• Collect, enjoy and share your large photo, music and video collection with others.
• Enjoy HD movies or family videos on your TV when streamed through various network players.
• Use your tablets and smartphones to access, manage and enjoy all your files.
• Enjoy the App Center with more than 90 install-on-demand apps to enrich the TS-112P with various applications.

Please see the data sheet for further information about the features!



Manufacturer : QNAP
Factory number : TS-112P
Package weight : 1.472 kg
RoHS : conform
Technical information
  • General
    • Design
    • For 1 hard drive
    • HDD
    • For 1x SATA
    • Technology
    • Without hard drive
    • Chip set
    • Marvell 6282
    • Type
    • Network storage solution
    • Processor
    • 1600 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (external)
    • Memory
    • 512 MB
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 1x RJ45, 3x USB, 2x eSATA
    • USB
    • 1x USB 2.0 (1x front), 2x USB 3.0 (2x back)
    • Front connections
    • 1x USB 2.0
  • Electrical values
    • Power input (Standby)
    • 5 W
    • Power input (operation)
    • 7 W
  • Measures
    • Depth
    • 218.4 mm
    • Height
    • 165.5 mm
  • Weights
    • Weight
    • 0.8 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual