reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


QNAP TAS-268 :: QTS/Android combo NAS TS-268


QNAP TAS-268

  • Product Description
  • Technical information
  • General
    • Design
    • For 2 hard drives
    • HDD
    • For 2x SATA
    • Technology
    • Without hard drive
    • Type
    • Network storage solution
    • Processor
    • 1100 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (external)
    • Memory
    • 2000 MB
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 1x RJ45, 5x USB
    • USB
    • 1x USB 3.0, 4x USB 2.0
    • Front connections
    • 1x USB 3.0
  • Measures
    • Width
    • 90 mm
    • Depth
    • 188 mm
    • Height
    • 125 mm
  • Weights
    • Weight
    • 1.88 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2 pin, 2 mm

The innovative TAS-268 with two systems (QTS and Android™) is an unprecedented network storage centre for data storage, backup, remote access and the most exciting multimedia and app experience you will ever have with an NAS! Driven by an ARM v7 dual core processor with 2 GB RAM, the compact TAS-268 provides good multitasking performance as a home NAS and, with its large storage capacity and its 4K HDMI output (H.265 and H.264) media playback, it is the perfect media centre for your entertainment. The TAS-268 is easy to use with a keyboard and mouse, creating the perfect user experience. The QTS/Android combo NAS is extremely user-friendly and the unlimited app usage makes it an absolute must for every modern digital lifestyle.

• Download countless Android™ apps, without having to worry about taking up storage capacity
• Hassle-free playback of comprehensive media collections on a 4K TV with HDMI
• Supports Google Play™ and Qmarket
• Google-certified, can be synced with your Google account
• Organisation and management of files and backup tasks in a central location
• Synchronisation of files between computers, notebooks and mobile devices
• Streaming of your multimedia library via DLNA to other devices and your TV
• Disk management: RAID 0, RAID1, JBOD, single



Manufacturer : QNAP
Factory number : TAS-268
Package weight : 1.628 kg
RoHS : conform
Technical information
  • General
    • Design
    • For 2 hard drives
    • HDD
    • For 2x SATA
    • Technology
    • Without hard drive
    • Type
    • Network storage solution
    • Processor
    • 1100 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (external)
    • Memory
    • 2000 MB
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 1x RJ45, 5x USB
    • USB
    • 1x USB 3.0, 4x USB 2.0
    • Front connections
    • 1x USB 3.0
  • Measures
    • Width
    • 90 mm
    • Depth
    • 188 mm
    • Height
    • 125 mm
  • Weights
    • Weight
    • 1.88 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2 pin, 2 mm
Datasheet/manual