reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-LINK DNS-340L :: Cloud 4-bay Gigabit network storage, black

Item-No.: D-LINK DNS-340L
€189,90
Category of goods: 0


D-LINK DNS-340L

  • Product Description
  • Technical information
  • General
    • Design
    • For 4 hard drives
    • HDD
    • For 4x SATA
    • Technology
    • Without hard drive
    • Type
    • Network storage solution
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (external)
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 2x RJ45, 3x USB
    • USB
    • 1x USB 3.0, 2x USB 2.0
    • Front connections
    • 1x USB 3.0
  • Electrical values
    • Power input (Standby)
    • 23.2 W
    • Power input (operation)
    • 57.3 W
  • Measures
    • Width
    • 146 mm
    • Depth
    • 185 mm
    • Height
    • 217.4 mm
  • Weights
    • Weight
    • 1.57 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 3 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

ShareCenter+ 4-Bay Cloud Network Storage Enclosure DNS-340L, NAS server, SATA 3 Gb/s

Your own personal cloud storage
Use the free app mydlink™ Access NAS to view your files from wherever you are via your PC or using iOS and Android smartphones and tablets.

Stream, save and secure
View content in HD, manage your files and secure your most important data.

More than network storage
With the integrated library, you can easily arrange music and photos, while the Surveillance Center allows you to create a monitoring network with mydlinkTM-enabled cameras without any complicated setup.

• Four easily configurable drive bays for internal 3.5-inch SATA hard disks of any capacity
• Various RAID configurations for a variety of storage options (JBOD, RAID 0, 1, 5, 10, 1+0)
• Support for the iSCSI protocol to create IP-based storage networks
• Ability to replace a defective disk drive with the need to shut down or restart thanks to the hot-swap function
• One USB 3.0 port and two USB 2.0 ports for additional external storage media or multi-function printers



Manufacturer : D-LINK
Factory number : DNS-340L
Package weight : 3 kg
RoHS : conform
Technical information
  • General
    • Design
    • For 4 hard drives
    • HDD
    • For 4x SATA
    • Technology
    • Without hard drive
    • Type
    • Network storage solution
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (external)
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 2x RJ45, 3x USB
    • USB
    • 1x USB 3.0, 2x USB 2.0
    • Front connections
    • 1x USB 3.0
  • Electrical values
    • Power input (Standby)
    • 23.2 W
    • Power input (operation)
    • 57.3 W
  • Measures
    • Width
    • 146 mm
    • Depth
    • 185 mm
    • Height
    • 217.4 mm
  • Weights
    • Weight
    • 1.57 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 3 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin