reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-LINK DNS-327L :: Cloud 2-bay Gigabit network storage

Item-No.: D-LINK DNS-327L
€134,95
Category of goods: 0

D-LINK DNS-327L

  • Product Description
  • Technical information
  • General
    • Design
    • For 2 hard drives
    • HDD
    • For 2x SATA
    • Technology
    • Without hard drive
    • Type
    • Network storage solution
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (external)
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 1x RJ45, 1x USB
    • USB
    • 1x USB 3.0
  • Electrical values
    • Power input (Standby)
    • 11.4 W
    • Power input (operation)
    • 28.8 W
  • Measures
    • Width
    • 144 mm
    • Depth
    • 195.3 mm
    • Height
    • 90 mm
  • Weights
    • Weight
    • 0.640 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 3 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

The SoHo Cloud ShareCenter™ (DNS-327L) is an easy-to-use, powerful and versatile solution for accessing, sharing and backing up your important data using a personal Cloud. With this NAS solution, you always save your data safely and securely at home but still have it to hand.

• Your personal Cloud with mydlinkTM – download the mydlinkTM Access-NAS app for iPhone, iPad and Android smartphones and tablets to set up your personal Cloud to access your data anywhere.
• Stream, store and back up – watch HD content, manage your files and back up your important data in a simple and safe way.
• More than network storage – with the integrated library, you can easily arrange music and photos. With Surveillance Center, you create a monitoring network with mydlinkTM-enabled cameras without any complicated setup.

Sharing files anywhere
By setting up a mydlink™ account and access to the secure portal, users can upload and download files, delete files/folders on their storage device and check the status of their SoHo Cloud ShareCenter™ remotely. With the mydlink™ Access-NAS app for iPhone, iPad and Android smartphones and tablets, users can view photos on their mobile devices and stream music and video. The files can be downloaded from the storage device to a mobile device to be sent or looked at later. Music files, movies and photos can also be uploaded and saved to a SoHo Cloud ShareCenter™ in order to relieve the storage on smartphones and tablets.

The SoHo Cloud ShareCenter™ has an Internet-enabled file server with which you can download documents, photos and other multimedia files anywhere. When the configuration is complete, simply log into your SoHo Cloud ShareCenter™ using the easy-to-use web interface and you have access to the list of available files.

Simple installation and setup
The housing supports two internal SATA hard drives with a capacity of up to 6 TB. The installation is very simple: open the housing and slide in the hard disks. Press the lock button to open the drive bays, insert the drives – done. The convenient USB connector on the back of the SoHo Cloud ShareCenter™ can be used to connect a printer for the whole family or an office. You can also connect an external USB storage medium for data backup at the press of a button. In addition, you can connect an uninterruptible power supply (UPS) to monitor the power supply and ensure security of your data in case of power failure. In addition, it is possible to copy the contents of a USB drive at the press of a button.

Stream digital media with the integrated media server
Back up your digital media files on the SoHo Cloud ShareCenter™ to protect them and you can take advantage of the benefits of the integrated UPnP AV media server with DLNA certification. Stream digital content to compatible media players such PlayStation 3, Microsoft Xbox 360 or directly to smart TV devices. You can also share your photos, music and video streaming on mobile devices by remote access on the move.

Superior performance and flexibility
With the four available hard disk modes (Standard, JBOD, RAID 0, RAID 1), users can select the configuration that best meets their requirements. In "standard" mode, two hard drives are created, which can be accessed independently from each other. In "JBOD" mode, the two hard drives are combined to form a single user-friendly data carrier. In "RAID 0" mode, both hard drives are combined in a striping configuration, which offers the highest performance in conjunction with a Gigabit Ethernet connection. In "RAID 1" mode, a copy of your data is made on both drives. This ensures maximum protection. If one of the hard disks fails, the unaffected one continues to work as a single drive until the faulty hard drive is replaced. The DNS-327L model has a hot swap function: As soon as the defective hard drive is replaced, the data is automatically copied to the new drive so that the SoHo Cloud ShareCenter™ again has full protection and can guarantee the security of your data.

More than network storage
The DNS-327L model has applications with which you can easily arrange your music and photos into intelligent libraries. Manage your music collection with the Music Center – with an integrated player and Apple AirPlay support. Create albums with Photo Center and manage photos that you can also share using social networks such as Facebook, Picasa and Flickr. With Surveillance Center, you have the option of setting up a comprehensive surveillance system in conjunction with mydlinkTM-enabled cameras without the need for complex configuration. In addition, other third-party applications are available that allow you to make even more of the DNS-327L.



Manufacturer : D-LINK
Factory number : DNS-327L
Package weight : 1.361 kg
RoHS : conform
Technical information
  • General
    • Design
    • For 2 hard drives
    • HDD
    • For 2x SATA
    • Technology
    • Without hard drive
    • Type
    • Network storage solution
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (external)
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 1x RJ45, 1x USB
    • USB
    • 1x USB 3.0
  • Electrical values
    • Power input (Standby)
    • 11.4 W
    • Power input (operation)
    • 28.8 W
  • Measures
    • Width
    • 144 mm
    • Depth
    • 195.3 mm
    • Height
    • 90 mm
  • Weights
    • Weight
    • 0.640 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 3 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual