reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-LINK DNS-320L :: Cloud 2-bay Gigabit network storage, black

Item-No.: D-LINK DNS-320L
€82,95
Category of goods: 0


SoHo Cloud ShareCenter - schwarz

  • Product Description
  • Technical information
  • General
    • Design
    • For 2 hard drives
    • HDD
    • For 2x SATA
    • Technology
    • Without hard drive
    • Type
    • Network storage solution
    • Mounting form
    • Aluminium/plastic housing
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 1x RJ45, 1x USB
    • USB
    • 1x USB 2.0
  • Measures
    • Width
    • 146 mm
    • Depth
    • 182 mm
    • Height
    • 113 mm
  • Weights
    • Weight
    • 0.85 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 3 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

ShareCenter™ Cloud network storage housing with 2 bays – colour black – up to 3 TB per bay

mydlink™ Access-NAS app
Download the mydlink™ Access-NAS app for iPhone®, iPad® and Android™ devices to set up your personal cloud and access your data wherever you are

Stream, save, backup
Watch HD content, manage your files and back up your important data in a simple and safe way

Easy installation of drives
You can simply open the cover to quickly and easily install two drives

The ShareCenter™ Cloud network storage housing with 2 drive bays (DNS-320L) is an easy-to-use solution for accessing, sharing and backing up your important data using a personal Cloud. With this stylish, award-winning NAS solution, you always save your data safely and securely at home but still have it to hand.

Data available anywhere with the mydlink™ Cloud services
By setting up a mydlink™ account and access to the mydlink™ portal, users can upload and download files, delete files/folders on their storage device and check the status of their ShareCenter™ remotely.

With the mydlink™ Access-NAS app for iPhone®, iPad® and Android™, users can view photos on their mobile devices and stream music and video. The files can be downloaded from the storage device to a mobile device to be sent or looked at later. Music files, movies and photos can also be uploaded and saved to a ShareCenter™ in order to relieve the storage space on smartphones and tablets.

D-Link Green™
Products from D-Link Green™ offer an environmentally friendly alternative without compromising on performance for consumers who want to reduce electricity costs and want to do something for the environment. The device uses energy management for hard disks and cooling fans with smart fan temperature control to reduce energy costs and the noise level and to extend the life of the hard disks. The ShareCenter™ also helps to save energy because it enables a direct connection to a router. A PC, which would also need to be in operation in order to access the data, is not required.

mydlink™ Access-NAS app
View photos on your iPhone®, iPad® or Android™ device and stream music and video. Download files from the storage device for viewing later, regardless of your location. Upload music, movies and photos on the ShareCenter™ and back up the data, so you'll never lose files or have too little storage on your smartphone or tablet again.

Stream digital media with the integrated media server
Back up your digital media files on the ShareCenter™ to protect them and you can take advantage of the benefits of the integrated UPnP AV media server with DLNA® certification. Stream digital content to compatible media players such as the Boxee Box from D-Link, PlayStation® 3, Microsoft® Xbox 360™ or directly to smart TV devices. You can also share photos, music and videos on mobile devices on the move.

Data protection, performance and flexibility
The ShareCenter™ Cloud network storage housing with 2 bays (DNS-320L) has four different modes (Standard, JBOD, RAID 0, RAID 1) for optimum configuration in all cases



Manufacturer : D-LINK
Factory number : DNS-320L
Package weight : 1.369 kg
RoHS : conform
Technical information
  • General
    • Design
    • For 2 hard drives
    • HDD
    • For 2x SATA
    • Technology
    • Without hard drive
    • Type
    • Network storage solution
    • Mounting form
    • Aluminium/plastic housing
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 1x RJ45, 1x USB
    • USB
    • 1x USB 2.0
  • Measures
    • Width
    • 146 mm
    • Depth
    • 182 mm
    • Height
    • 113 mm
  • Weights
    • Weight
    • 0.85 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 3 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual