reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BUFFALO LS421 :: LinkStation 421 2-bay network storage


LS421DE-EU - Box

  • Product Description
  • Technical information
  • General
    • Design
    • For 2 hard drives
    • HDD
    • For 2x SATA
    • Technology
    • Without hard drive
    • Type
    • Network storage solution
    • Processor
    • 1200 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (external)
    • Memory
    • 512 MB
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 1x RJ45, 2x USB
    • USB
    • 1x USB 3.0, 1x USB 2.0
    • Front connections
    • 1x USB 3.0
  • Measures
    • Width
    • 87 mm
    • Depth
    • 205 mm
    • Height
    • 128 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Faster, easier, more intuitive, and with front-facing USB 3.0
The new LinkStation™ 421DE by Buffalo Technology is a next generation diskless NAS enclosure with two bays: The 421DE is a sleek, grey, easily mountable enclosure with a new, intuitive user interface and a free, private cloud for remote access from any location via a web browser or smartphone.

Make it easy for yourself!
The LS421DE enclosure is a flexibly scalable network storage solution: Users can initially install one hard disk and add another later on if necessary - so you can easily increase the capacity and the performance of the network.

• Music lovers, leisurely listeners, and audiophiles: The LinkStation LS421D series is ready for your music library
• Global pioneer! Direct Stream Digital (DSD) playback: stream high-end audio files with no loss of quality.
• Buffalo works together with major audio device manufacturers to ensure compatibility between the LS400 series and network-compatible AV receivers, as well as networked music players and streamers.
• The DSD playback of the LinkStation from Buffalo uses both DSD-specific and DSD-over-PCM devices for Universal Plug and Play*.
• The slim enclosure design has been optimized for low-noise operation that does not affect music playback:
• Thanks to its compatibility with 2.5 inch hard drives, users can choose SSD or hybrid hard disks to further minimize the operating noise
• A specialist cooling fan developed in Japan uses slide bearings
• Hard drive bays contain a metal spring for additional stability

High-speed transmission!
The LinkStation 421DE features the latest-generation dual-issue CPU, which offers a significantly higher performance and very high transmission speeds of up to 100 MB/s.

• Highly customizable network storage solution with two bays
• Compatible with 2.5 inch and 3.5 inch hard drives with 1, 2, 3 and 4 TB (sold separately)
• Front-facing USB 3.0 port allows easy access and super-fast transmission rates
• Latest CPU with powerful processor core from the latest generation
• Transmission rates of up to 100 MB/s
• New, intuitive user interface with quick links and toggle keys for frequently used functions, and improved wizards, explanatory notes and graphics
• Active directory
• Access control with security at group and user level
• Support for RAID 0 and 1 when fully equipped
• Provides a central storage location for growing media libraries
• Access data from any location via a smartphone or web browser
• Shared printer usage with multiple users and devices
• Shared use of iTunes® media by multiple devices throughout the network
• Optimised for PC and Mac®
• TimeMachine® compatible for time-controlled backup of multiple clients
• New, user-friendly set-up user interface - no changes to router settings required
• Plug and Play function for external hard drives to expand capacity - no reformatting required
• Remote control of media content via Android™ and iOS devices
• Remote control of BitTorrent™ via Android™ devices



Manufacturer : BUFFALO
Factory number : LS421DE-EU
Package weight : 1.699 kg
RoHS : conform
Technical information
  • General
    • Design
    • For 2 hard drives
    • HDD
    • For 2x SATA
    • Technology
    • Without hard drive
    • Type
    • Network storage solution
    • Processor
    • 1200 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (external)
    • Memory
    • 512 MB
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 1x RJ45, 2x USB
    • USB
    • 1x USB 3.0, 1x USB 2.0
    • Front connections
    • 1x USB 3.0
  • Measures
    • Width
    • 87 mm
    • Depth
    • 205 mm
    • Height
    • 128 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual