reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WDBCTL0040HWT :: WD My Cloud 1-bay NAS 4 TB capacity

Item-No.: WDBCTL0040HWT
Memory:

€205,95
Category of goods: 0

WDBCTL0040HWT

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 4000 GB
  • Interfaces
    • Connection
    • 1x RJ45, 1x USB
    • USB
    • 1x USB 3.0
  • General
    • Design
    • For 1 hard drive
    • Mounting form
    • Plastic housing
    • Power supply
    • 100 - 240 V (external)
    • Technology
    • Includes hard drive
    • Type
    • Network storage solution
  • External I/O Ports
    • LAN
    • 100/1000
  • Measures
    • Height
    • 171 mm
    • Width
    • 49 mm
    • Depth
    • 139 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Personal cloud storage, 4 TB (1x 4 TB)

Store everything in one place, access your data worldwide at maximum speed.
Abundant memory with no monthly fees. You can upload files directly from
your mobile devices, and all your important data is stored safely
on your personal cloud.

Your own personal cloud
With My Cloud, you can store all your content in a single secure location at home
or in the office. No monthly costs. No limits.

Your media collection in one place
Store and organise all your photos, videos, music and important
documents in your home or office network.

Worldwide access
Use the WD file management app to enjoy your digital life
anywhere on your PC or Mac® computer, tablet or smartphone.

Automatic wireless data backup for all your computers
Easy data backup from all your PCs and MAC computers
at home or in your small office.

Flexible backup options
You can enjoy the peace of mind that WD SmartWare
™ Pro for PC users and Apple ® Time Machine ®
for Mac users are protecting your data.

Expand your tablet and smartphone memory
Upload photos and videos directly to your personal cloud from anywhere in the world
and free up memory space on your mobile devices.

Link to Dropbox™ and others
Easy transfer of files between your personal cloud,
Dropbox and other cloud services with the My Cloud mobile app from WD.

More capacity for your personal cloud
Simply connect a compatible USB 3.0 hard disk directly to the
USB expansion port on the My Cloud drive, and you immediately have
increased storage capacity

And much more ...

Compatibility
• Formatted for Windows® 8, Windows 7, Windows Vista and Windows XP (SP3) NTFS, Mac OS® X Mountain Lion™, Lion™ and Snow Leopard®, DLNA®/UPnP® devices for streaming, Internet connection.

Package contents
• Personal cloud storage
• Ethernet cable
• Plug-in power pack
• Quick installation guide



Manufacturer : WESTERN DIGITAL
Factory number : WDBCTL0040HWT
Package weight : 1.503 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 4000 GB
  • Interfaces
    • Connection
    • 1x RJ45, 1x USB
    • USB
    • 1x USB 3.0
  • General
    • Design
    • For 1 hard drive
    • Mounting form
    • Plastic housing
    • Power supply
    • 100 - 240 V (external)
    • Technology
    • Includes hard drive
    • Type
    • Network storage solution
  • External I/O Ports
    • LAN
    • 100/1000
  • Measures
    • Height
    • 171 mm
    • Width
    • 49 mm
    • Depth
    • 139 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual