reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SYNOLOGY W215+10 :: DiskStation DS215+ with 2x 5 TB WD RED HDD

Item-No.: SYNOLOGY W215+10
€874,95
Category of goods: 0

SYNOLOGY W215+10

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 10000 GB
  • Interfaces
    • Connection
    • 2x RJ45, 3x USB, 1x eSATA
    • USB
    • 2x USB 3.0 - 1x USB 2.0
  • General
    • Design
    • For 2 hard drives
    • Processor
    • 1400 MHz
    • Mounting form
    • Aluminium/plastic housing
    • HDD
    • WD50EFRX
    • Technology
    • Includes hard drive
    • Type
    • Network storage solution
  • External I/O Ports
    • LAN
    • 100/1000
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage connection
    • DIN 4-pol
Robust NAS, unparalleled productivity

including 2x 5 TB = 10 TB hard drives -TYP WD50EFRX WD RED

DS215+ is an all-in-one 2-bay NAS server offering high performance, energy efficiency, and complete business features in a network attached storage solution. Designed for multitasking applications, DS215+ helps small and medium businesses centralize backup, protect critical assets, and share files quickly and efficiently.

Dual-core CPU brings high performance
With dual-core CPU and Link Aggregation enabled, DS215+ delivers superior performance over 209 MB/s reading and 139 MB/s writing speed under RAID1 configuration in a Windows® environment1, while the 1GB RAM significantly increases DS215+'s multitasking power.

Hardware encryption engine enhances encrypted files transfer speeds
DS215+ is equipped with an encryption engine which offloads the encryption calculation tasks from the main CPU. Thus, the CPU is free for other important tasks, producing a considerable increase in throughput. DS215+ delivers encrypted data transmission speeds twice as fast as its predecessor - delivering an average of over 145 MB/s reading and 71 MB/s writing.

Dual LAN with failover and Link Aggregation support
Equipped with two Gigabit LAN ports featuring failover and Link Aggregation support, DS215+ ensures continual network service in case one LAN connection fails, and enhances connection speeds beyond the limits of a single cable or port. By supporting Adaptive Load Balancing, DS215+ allows you to benefit from failover and load balancing without a pricey switch. Active-standby, 802.3ad dynamic, and Balanced XOR are supported as well.

USB 3.0 and eSATA ensure speedy transfers to external storage
DS215+ boasts USB 3.0 and eSATA ports to connect to various kinds of external storage devices, while ensuring fast and efficient file transfer speeds. USB 3.0 support offers transfer speeds of up to 5 Gbps (about 10 times faster than USB 2.0), taking less time to transfer data to external hard drives and reducing power consumption.



Manufacturer : SYNOLOGY
Package weight : 4.137 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 10000 GB
  • Interfaces
    • Connection
    • 2x RJ45, 3x USB, 1x eSATA
    • USB
    • 2x USB 3.0 - 1x USB 2.0
  • General
    • Design
    • For 2 hard drives
    • Processor
    • 1400 MHz
    • Mounting form
    • Aluminium/plastic housing
    • HDD
    • WD50EFRX
    • Technology
    • Includes hard drive
    • Type
    • Network storage solution
  • External I/O Ports
    • LAN
    • 100/1000
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage connection
    • DIN 4-pol