reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SYNOLOGY DS116-6 :: DiskStation DS116 including 6 TB HDD

Item-No.: SYNOLOGY DS116-6
Memory:

€474,95




SYNOLOGY DS116-6

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 6000 GB
  • Interfaces
    • Connection
    • 1x RJ45, 2x USB
    • USB
    • 2x USB 3.0
  • General
    • Design
    • For 1 hard drive
    • Processor
    • 1800 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (external)
    • Technology
    • Includes hard drive
    • Type
    • Network storage solution
  • External I/O Ports
    • LAN
    • 100/1000
  • Measures
    • Height
    • 166 mm
    • Width
    • 71 mm
    • Depth
    • 224 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Synology® DiskStation DS116 is a compact NAS server with one slot and superior performance, giving you a whole new way to save, share, stream and synchronise your data. With comprehensive business and multimedia applications, DS116 is designed to increase productivity, letting you enjoy your multimedia content effortlessly.

Including 1x 6 TB = 6 TB hard disk — only brand manufacturer equipment is installed!
For organisational reasons, we cannot specify the manufacturer and exact type!


  • Compact and quiet, perfect for small offices and at home

  • Dual-core CPU with hardware encryption module

  • Over 112.53 MB/s (read), 111.41 MB/s (write)

  • Two USB 3.0 ports for external hard drives and printers

  • Multimedia streaming via DLNA-certified media server

  • Schedule-controlled LED displays with adjustable brightness on the front

  • User-friendly, web-based operating system for all browsers


A private cloud that goes beyond simple data security
DS116 offers much more than storage for key digital data. With it, you can synchronise files across a variety of devices and common cloud storage services, using a single user interface. It also increases productivity using tools for a more effective collaboration, and protects sensitive data using modern data backup packages.

High-quality equipment and great performance
Equipped with a 1.8 GHz dual-core processor, the DS116 has enough computing power for a writing speed of more than 112 MB/s and reading speed of over 111 MB/s. Thanks to a dedicated hardware encryption module, the DS116 has a much higher capacity for transmitting encrypted data and reaches read speeds of 112 MB/s and write speeds of up to 93 MB/s — that's a more than 241% faster encrypted read speed and a 364% faster encrypted write speed compared to its predecessor.

Dual USB 3.0 ensures high data transfer rates
The dual USB 3.0 ports allow fast and efficient data transfer to a variety of external devices. Thanks to USB 3.0, this device reaches higher data transfer rates to external hard disks, while minimising power consumption.



Manufacturer : SYNOLOGY
Package weight : 2.042 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 6000 GB
  • Interfaces
    • Connection
    • 1x RJ45, 2x USB
    • USB
    • 2x USB 3.0
  • General
    • Design
    • For 1 hard drive
    • Processor
    • 1800 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (external)
    • Technology
    • Includes hard drive
    • Type
    • Network storage solution
  • External I/O Ports
    • LAN
    • 100/1000
  • Measures
    • Height
    • 166 mm
    • Width
    • 71 mm
    • Depth
    • 224 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin