reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SYNOLOGY 416P16 :: DiskStation DS416play inclusive 4x 4TB HDD

Item-No.: SYNOLOGY 416P16
Memory:

€1.288,95
Category of goods: 0

SYNOLOGY 416P16

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 16000 GB
  • Interfaces
    • Connection
    • 2x RJ45, 3x USB
    • USB
    • 3x USB 3.0
  • General
    • Design
    • For 4 hard drives
    • Processor
    • 1600 - 2480 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (external)
    • Technology
    • Includes hard drive
    • Type
    • Network storage solution
  • External I/O Ports
    • LAN
    • 100/1000
  • Measures
    • Height
    • 165 mm
    • Width
    • 203 mm
    • Depth
    • 233 mm
  • Weights
    • Weight
    • 2.04 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DIN 4-pol
Bringing the next-level of user experience to homes and creative professionals

Includes 4x 4 TB for 16 TB of hard-disk memory — only brand manufacturer equipment is installed!
For organisational reasons, we cannot specify the manufacturer and exact type.

The four-bay NAS server, equipped with a 1.6 GHz dual-core processor with a burst frequency up to 2.48 GHz, is a high-performance storage and application server built for home users and creative professionals to store even the largest collection of photos and videos in one place.

4K video transcoding, watch videos on any device
DS416play features single channel 4K Ultra HD or triple-channel 1080p full HD video transcoding on the fly, allowing users to effortlessly convert media files to the right formats for playback on different devices. DS416play supports a wider selection of file formats, making it easier for users to stream favorite movies from their NAS to Apple TV, DLNA devices, mobile devices, and computers

Accomplish more with blazing fast performance
Powered by a dual-core processor and AES-NI encryption engine, DS416play achieves faster processing performance exceeding 225 MB/s reading and 186 MB/s writing, while delivering an accelerated encrypted performance at 224 MB/s reading and 142 MB/s writing.1 Dual gigabit LAN offers failover support ensuring service continuity during unexpected LAN failure.

Safeguard your precious moments with massive storage capacity
The high capacity DS416play, supporting up to 32TB raw capacity, is the perfect destination for backing up huge collections of high resolution photos and videos –preserve all your irreplaceable memories in one safe place.



Manufacturer : SYNOLOGY
Package weight : 6 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 16000 GB
  • Interfaces
    • Connection
    • 2x RJ45, 3x USB
    • USB
    • 3x USB 3.0
  • General
    • Design
    • For 4 hard drives
    • Processor
    • 1600 - 2480 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (external)
    • Technology
    • Includes hard drive
    • Type
    • Network storage solution
  • External I/O Ports
    • LAN
    • 100/1000
  • Measures
    • Height
    • 165 mm
    • Width
    • 203 mm
    • Depth
    • 233 mm
  • Weights
    • Weight
    • 2.04 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DIN 4-pol