reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SYNOLOGY 216+26 :: DiskStation DS216+II inclusive 2x 3TB HDD

Item-No.: SYNOLOGY 216+26
Memory:

€601,95




SYNOLOGY 216+26

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 6000 GB
  • Interfaces
    • Connection
    • 1x RJ45, 3x USB, 1x eSATA
    • USB
    • 2x USB 2.0 - 1x USB 3.0
  • General
    • Design
    • For 2 hard drives
    • Processor
    • 1600 - 2480 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Technology
    • Includes hard drive
    • Type
    • Network storage solution
  • External I/O Ports
    • LAN
    • 100/1000
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Efficient NAS, data availability and high quality video transcoding ensures

Included 2x 3TB = 6TB drives - Installed are only brand manufacturers!
Because of organizational reasons we cannot tell you the manufacturer and exact type!


  • Dual-core CPU with AES-NI hardware encryption module
  • encryption over 113.01 MB / s (read), 111.66 MB / s (write)
  • Advanced Btrfs file system with integrated data integrity check
  • A-Channel H.264 4K or three-channel full HD video transcoding during operation
  • hot-swap hard drive bays for easy installation and maintenance
  • Schedule-controlled LED with adjustable brightness at the front
  • Versatile Storage Server for Small Businesses


By featuring a dual-core CPU with AES-NI hardware encryption module, Btrfs-file system support and 4K UHD transcoding is the DS216+II is a powerful NAS server with two drawers, which is specifically tailored to small businesses and home users , It offers an efficient and secure storage solution for protecting and sharing your data and to direct video transcoding.

data transmission with high speed and hardware encryption module
By featuring a dual-core processor and AES-NI hardware encryption module provides the DS216+II incredibly fast file transfer speeds - even when processing encrypted data. The DS216+II delivers high-speed performance when reading and writing exceeds 111.78 MB/s, while ensuring encrypted data transfers with over 113.01 MB/s read and 111.66 MB/s when writing.

Easy installation, easy maintenance
The user-friendly and hassle-free hard drive installation, the DS216+II provides a tool-free design of the disk carrier, which can be 3.5-inch hard drives without installing screwdriver. This makes installation and replacement of drives are as easy as never before.

Practical 4-level brightness adjustment for front LEDs
The DS216+II is equipped with adjustable LED displays, so a choice between four brightness levels and a timetable is to clock and time of day can be set. In this way you can achieve pleasant and the time of day corresponding brightness levels for your unique environment.

4K Ultra HD video transcoding
The DS216+II, which is driven by the hardware-accelerated transcoding module, provides transcoding H.264 4K videos at 1080p and streaming HD TV sets, digital media players, mobile phones and computers in the desired format. Thus, the video playback is designed easily without installing a player from a third party.

--- For further information please take a look in the datasheet ---



Manufacturer : SYNOLOGY
Package weight : 3.543 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 6000 GB
  • Interfaces
    • Connection
    • 1x RJ45, 3x USB, 1x eSATA
    • USB
    • 2x USB 2.0 - 1x USB 3.0
  • General
    • Design
    • For 2 hard drives
    • Processor
    • 1600 - 2480 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Technology
    • Includes hard drive
    • Type
    • Network storage solution
  • External I/O Ports
    • LAN
    • 100/1000
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin