reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STDE16000200 :: SEAGATE 4-bay NAS Pro — 16 TB (4x 4 TB) HDD


STDE16000200

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 16000 GB
  • Interfaces
    • Connection
    • 2x RJ45, 3x USB
    • USB
    • 2x USB 3.0 - 1x USB 2.0
  • General
    • Design
    • For 4 hard drives
    • Processor
    • 1700 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Memory
    • 2000 MB
    • Power supply
    • 100 - 240 V (external)
    • Technology
    • Includes hard drive
    • Type
    • Network storage solution
  • External I/O Ports
    • LAN
    • 100/1000
  • Measures
    • Depth
    • 172.5 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

A complete network storage solution and private cloud for power users and businesses with up to 50 employees

• Equipped with 4x 4 TB = 16 TB HDD
• Intel dual-core processor with 1.7 GHz and 2 GB memory
• LCD status screen
• USB 3.0 supports external hard drives and UPS
• Dual-Gigabit Ethernet port
• SimplyRAID® and SimplyRAID® Dual

The NAS Pro 4-bay from Seagate® is a high-performance network storage solution that is extremely easy to set up and is equipped with the industry's most intuitive user
interface. The NAS Pro 4-bay incorporates hardware, software and Seagate hard drives, which operate in perfect unison. This system reduces the set-up time to
just a few minutes and delivers exceptional performance that you can rely on for years to come. What's more, Seagate performs extensive testing on every system of this kind before it leaves the
production facility to ensure that the system is working perfectly.

The NAS Pro 4-bay operates with the NAS OS 4 software from Seagate. This was designed from the ground up to offer you ease of use, performance, reliability
and a flexible platform for the implementation of additional apps so that your NAS Pro system can be put to best use. The App Manager lets you install
additional apps on NAS OS 4 that expand the NAS functionality, such as our surveillance app, which transforms the NAS into a recording solution for IP cameras, or
our antivirus app, which scans files and is capable of recognising potential threats before it is too late.

Equipped with the latest dual-core processor from Intel designed specially for NAS, as well as plenty of memory plus dual-Gigabit Ethernet ports, the NAS Pro 4-bay offers the
performance required for data-intensive business tasks, such as photo and video editing and accessing large databases, and for performing multiple PC/Mac
backups simultaneously. Equipped with powerful hardware, the NAS Pro 4-bay is an excellent multitasking solution that is capable of running several additional NAS OS 4 apps simultaneously,
helping you to significantly increase productivity.

Hard drives are at the heart of every high-capacity storage solution and Seagate offers a unique hard drive that was designed specially for NAS systems. The
NAS HDD from Seagate included in delivery of the NAS Pro 4-bay is designed for continuous operation, as it provides the level of performance required for a wide range of corporate applications and
generates less heat during operation than other hard drives available on the market. In addition, the NAS HDD is designed to deliver a higher level of reliability
than a standard desktop hard drive, providing additional protection for all your important company files.



Manufacturer : SEAGATE
Factory number : STDE16000200
Package weight : 6.8 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 16000 GB
  • Interfaces
    • Connection
    • 2x RJ45, 3x USB
    • USB
    • 2x USB 3.0 - 1x USB 2.0
  • General
    • Design
    • For 4 hard drives
    • Processor
    • 1700 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Memory
    • 2000 MB
    • Power supply
    • 100 - 240 V (external)
    • Technology
    • Includes hard drive
    • Type
    • Network storage solution
  • External I/O Ports
    • LAN
    • 100/1000
  • Measures
    • Depth
    • 172.5 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin