reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


QNAP QG-103N :: Mobile 7-in-1 NAS - BATTERY - 32GB - Power Bank

Item-No.: QNAP QG-103N
€103,45
Category of goods: 0


QGENIE

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 32 GB
  • Interfaces
    • Connection
    • 1x RJ45, 1x USB
    • USB
    • 1x USB 3.0
  • General
    • Design
    • For 1 hard drive
    • Processor
    • 600 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Memory
    • 64 MB
    • Power supply
    • USB
    • Technology
    • Includes hard drive
    • Type
    • Network storage solution
  • External I/O Ports
    • LAN
    • 10/100
  • Measures
    • Height
    • 115 mm
    • Width
    • 58.5 mm
    • Depth
    • 17.5 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB

Mobile 7-in-1 NAS for sharing files, Internet connection and providing battery power

With its slim and lightweight design, QGenie provides a mobile NAS solution for wireless file storage, backup, and sharing on the go. Thanks to the large power capacity of 3000 mAh, QGenie can also serve as a WIFI access point for sharing Internet access and as a power bank for charging your mobile devices; this allows you to create a mobile personal cloud and enjoy maximum convenience while you are on the go. QGenie also enables you to back up and retrieve your phonebook from Android and iOS devices, which protects your important data against potential loss.

• Mobile NAS
• Personal cloud
• Phonebook backup
• Power Bank
• WIFI access point
• In-vehicle media server
• USB 3.0 SSD

Mobile NAS - quickly expand your mobile memory
The practical QGenie provides a great mobile NAS solution for the wireless, flexible expansion of the memory capacity in mobile devices with limited memory. You can easily backup photos and documents to the QGenie, creating space on your mobile devices for apps, newer files, photos and videos. You can store high-definition movies on the QGenie and enjoy them on your mobile devices, anytime and anywhere.

Personal Cloud - easy access to files anywhere
QGenie can be activated just by operating the slide switch, enabling you to retrieve and share large collections of files via a unique WIFI SSID. The integrated myQNAPcloud service allows you to remotely access all files stored on the QGenie. Thanks to its pocket-size design, you can take QGenie wherever you go and enjoy your private media collections via the Qfile mobile app. When fully charged, QGenie operates for more than 10 hours - that's more than the average usage time per day. In addition, all files on QGenie can be automatically synchronised with your Turbo NAS, as soon as it is connected to a PC or Mac with activated Qsync. So you can easily and comfortably create your personal cloud!

Phonebook backup - never lose your important contacts again
QGenie provides a hassle-free solution to back up the contacts on your Android and iOS devices, and to restore them at any time using the Qfile mobile app. You don't need to worry about losing your important contacts when your phone is lost or stolen. You can easily transfer all the names and numbers of your friends to your new phone.

Power Bank - charge your mobile devices with 7 types of circuit protection mechanisms
With an integrated power capacity of 3000 mAh, QGenie can be used as a power bank to charge your mobile devices at an outstanding conversion rate of up to 90%. A fully-charged QGenie can provide 1.5 times the battery capacity of the average smartphone via USB connection. With 7 types of circuit protection mechanisms, QGenie is equipped to ensure protection of your devices, including:

• Charging protection
• Deep discharge protection
• Overheat protection
• Short-circuit protection
• Surge protection
• Over current protection
• Advanced SDP/DCP support

WIFI Access Point - share Internet access with multiple devices
With a simple setup, QGenie quickly shares Internet access via a cable or WIFI connection, smartphone hotspot or LTE/4G/3G dongle, wirelessly and securely, with multiple devices. This reduces your Internet costs when you are travelling with multiple devices that require an Internet connection but have a limited tariff that can only serve one device. If you connect QGenie to a smartphone hotspot, it not only delivers stronger Internet signals but also charges your smartphones - for worry-free use.

Share multimedia in a vehicle and files within a group
QGenie makes file sharing easy and uncomplicated, and it supports up to 20 devices via WIFI connections, including PCs, Macs, Android and iOS devices; simultaneous file access by up to 8 devices is also supported. It is perfect for sharing multimedia content on journeys and enables music streaming from your phone to a car stereo via Bluetooth. In addition, you can share files among friends, at a conference or a family reunion - without having to send e-mails or exchange USB drives.

Transfer files via USB 3.0 like a portable SSD
When connected to a PC or Mac, QGenie automatically turns into a high-performance portable SSD, providing extremely fast file transfer speeds of up to 120 MB/s read and 40 MB/s write via USB 3.0 - making the QGenie your ideal mobile NAS for inside and outside.

Portable media library - a satellite device for your Turbo NAS
QGenie can work as a satellite device with a QNAP Turbo NAS, offering great mobility. With the one-touch copy function, you can easily transfer files from the Turbo NAS to QGenie and vice versa. With the Qfile mobile app you can easily access and manage QGenie content on the go - as if you had a mobile NAS in your pocket!

Detailed OLED display for an improved user experience
The clear OLED display keeps you updated on the QGenie's condition, providing a detailed overview on the system, network, battery, and USB SSD status.

A perfect companion for professional photographers
Professional photographers can quickly run out of SD card storage space. With its SD card slot, QGenie is a convenient mobile card reader, allowing you to quickly copy content to QGenie to make room for more photos without a PC or Mac.



Manufacturer : QNAP
Factory number : QG-103N
Package weight : 0.181 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 32 GB
  • Interfaces
    • Connection
    • 1x RJ45, 1x USB
    • USB
    • 1x USB 3.0
  • General
    • Design
    • For 1 hard drive
    • Processor
    • 600 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Memory
    • 64 MB
    • Power supply
    • USB
    • Technology
    • Includes hard drive
    • Type
    • Network storage solution
  • External I/O Ports
    • LAN
    • 10/100
  • Measures
    • Height
    • 115 mm
    • Width
    • 58.5 mm
    • Depth
    • 17.5 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB
Datasheet/manual