reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SYNOLOGY DH-C :: Synology NAS accessories 2.5" hard disk holder

Item-No.: SYNOLOGY DH-C
€10,60
Category of goods: 0


SYNOLOGY DH-C

  • Product Description
  • Technical information
  • General
    • Type
    • Hard drive holder
    • Technology
    • 2.5” installation frame for HDD
    • HDD
    • For 2.5”
    • Design
    • Hard drive holder
    • Mounting form
    • Plastic
- only for the following DiskStation models:
DS211, DS210+, DS209+II (S/N: **GCN*****), DS209 (S/N: **G4N*****), DS212j, DS211j, DS210j, DS112+, DS112, DS112j, DS111, DS110+, DS110j, DS109+, DS109, DS109j, DS213air

The 2.5" hard disk holder from Synology offers users an easy way to provide your Synology NAS with 2.5" HDDs or SSDs.
When 2.5" HDDs are installed, the Synology NAS benefits from a quieter library, lower power consumption and higher reliability compared to their 3.5" HDD counterparts.



Manufacturer : SYNOLOGY
Factory number : 2.5DISKHOLDERTYPEC
Package weight : 0.062 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hard drive holder
    • Technology
    • 2.5” installation frame for HDD
    • HDD
    • For 2.5”
    • Design
    • Hard drive holder
    • Mounting form
    • Plastic
Datasheet/manual