reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DIGITUS DN7023-1 :: DIGITUS Nano NAS server for USB HDD

Item-No.: DIGITUS DN7023-1
€39,95
Category of goods: 0


DIGITUS DN7023-1

  • Product Description
  • Technical information
  • General
    • Type
    • NAS server adapter
    • Technology
    • USB NAS adapter
    • Design
    • For 1 hard drive
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2 pin

The compact and energy-efficient NAS server for network file sharing!

The Mini NAS server integrates USB 2.0 hard drives into networks
  • Only supports FAT32

  • NAS function (Network Attached Storage) to release the hard drive on the local network or Internet

  • Easy storage, exchange and backup of data across the network

  • Network: RJ45 connection for fast Ethernet 10/100 Mbps

  • Samba and FTP server for simple file sharing

  • BitTorrent server for automatic downloads, even when the computer is turned off

  • Easy access to photos, movies or music from iTunes, Xbox 360 and Playstation 3

  • Supports Windows 7, Vista, XP, Mac OS X and Linux

  • Power consumption: only 2.5 watts




Manufacturer : DIGITUS
Factory number : DN7023-1
Package weight : 0.318 kg
RoHS : conform
Technical information
  • General
    • Type
    • NAS server adapter
    • Technology
    • USB NAS adapter
    • Design
    • For 1 hard drive
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2 pin
Datasheet/manual