reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SWE 40-01 :: Axing satellite combiner

Item-No.: SWE 40-01
€25,80
Category of goods: 0


SWE 40-01

  • Product Description
  • Technical information
  • General
    • Type
    • Feed switch
    • Technology
    • Digital
    • Input
    • 5
    • Output
    • 4
  • Specials
    • Specification
    • Premium-line
  • Interfaces
    • Connection
    • F type
4-way satellite combiner with DC transmission

• For combining terrestrial and satellite signals (Quad LNB) into two parallel outputs
• Digitally compatible
• Degree of shielding > 90 dB, EN 50083-2/A1, Class A
• Terrestrial frequency range 5 to 862 MHz
• SAT frequency range SAT 950 to 2200 MHz
• Terrestrial attenuation ± 8.5 dB
• SAT attenuation ± 1.5 dB
• Connections = F socket



Manufacturer : AXING
Factory number : SWE04001
Package weight : 0.244 kg
RoHS : conform
Technical information
  • General
    • Type
    • Feed switch
    • Technology
    • Digital
    • Input
    • 5
    • Output
    • 4
  • Specials
    • Specification
    • Premium-line
  • Interfaces
    • Connection
    • F type
Datasheet/manual