reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SWE 30-01 :: Axing satellite combiner

Item-No.: SWE 30-01
€13,20
Category of goods: 0


SWE 30-01

  • Product Description
  • Technical information
  • General
    • Type
    • Feed switch
    • Technology
    • Digital
    • Input
    • 3
    • Output
    • 2
  • Specials
    • Specification
    • Premium-line
  • Interfaces
    • Connection
    • F type

Satellite combiner with DC transmission

for interconnecting terrestrial and satellite signals (twin LNB) on two common leads
Digitally compatible
Degree of shielding > 90 dB, EN 50083 - 2/A1, Class A
Terrestrial frequency range 47 to 862 MHz
SAT frequency range SAT 950 to 2400 MHz
Terrestrial throughput attenuation = 3 dB
SAT throughput attenuation = 3 dB
Connections = F socket



Manufacturer : AXING
Factory number : SWE03001
Package weight : 0.106 kg
RoHS : conform
Technical information
  • General
    • Type
    • Feed switch
    • Technology
    • Digital
    • Input
    • 3
    • Output
    • 2
  • Specials
    • Specification
    • Premium-line
  • Interfaces
    • Connection
    • F type