reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAT SPU54-05 :: Axing 5X4 basic-line multiswitch

Item-No.: SAT SPU54-05
€76,00
Category of goods: 0


SAT SPU54-05

  • Product Description
  • Technical information
  • General
    • Type
    • Multi-switch
    • Design
    • For Quattro LNB
    • Assembly
    • For 4 users
    • Technology
    • Digital
    • Input
    • 5
    • Output
    • 4
    • Power supply
    • Internal
  • Specials
    • Specification
    • Basic-line
    • DiSEqC
    • 2.0
  • Interfaces
    • Connection
    • F type
  • Electrical values
    • Attenuation SAT
    • 10 dB
    • Attenuation ter.
    • 20 dB
    • Decoupling
    • 30 dB
    • Power input (operation)
    • 3 W
  • Measures
    • Length
    • 275 mm
    • Width
    • 125 mm
    • Height
    • 75 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 90 - 250 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage input
    • 18 V DC / 500 mA
    • Low-voltage connection
    • Specific

Active polarity switch, basic-line, 5 in 4

- SAT active
- Passive terrestrial
- Switching power supply
- Frequency range (terrestrial/SAT): 5 - 862 MHz/950 - 2200 MHz
- Five inputs
- Tap loss (SAT): 6 - 10 dB
- SAT receiver output level 90 dBµV
- Decoupling V>H 25 dB
- Decoupling terrestrial input >SAT input 50 dB
- Decoupling SAT input < >SAT input 35 dB
- Decoupling SAT output < >SAT output 30 dB
- Shielding rating (terrestrial/SAT) = 65 dB/= 55 dB
- Connections: F
- Switched mode power supply 90 - 250 V~/47 - 63 Hz
- Output voltage: 18 V=/0.5 A
- Power consumption: 3 W
- Dimensions: approx. 275 x 125 x 75 mm



Manufacturer : AXING
Factory number : SPU05405
Package weight : 0.809 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multi-switch
    • Design
    • For Quattro LNB
    • Assembly
    • For 4 users
    • Technology
    • Digital
    • Input
    • 5
    • Output
    • 4
    • Power supply
    • Internal
  • Specials
    • Specification
    • Basic-line
    • DiSEqC
    • 2.0
  • Interfaces
    • Connection
    • F type
  • Electrical values
    • Attenuation SAT
    • 10 dB
    • Attenuation ter.
    • 20 dB
    • Decoupling
    • 30 dB
    • Power input (operation)
    • 3 W
  • Measures
    • Length
    • 275 mm
    • Width
    • 125 mm
    • Height
    • 75 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 90 - 250 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage input
    • 18 V DC / 500 mA
    • Low-voltage connection
    • Specific
Datasheet/manual