reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DIGITALSET 16A :: LNB and multiswitch for 16 participants

Item-No.: DIGITALSET 16A
€128,00
Category of goods: 0


DIGITALSET 16A

  • Product Description
  • Technical information
  • General
    • Type
    • LNB and multi-switch
    • Design
    • 1x Quattro LNB
    • Assembly
    • For 16 users
    • Technology
    • Digital
    • Input
    • 5
    • Output
    • 16
    • Power supply
    • Internal
    • Accessory
    • Incl. adapter ring from 23 mm to 40 mm
  • Interfaces
    • Connection
    • F type
  • Electrical values
    • Attenuation SAT
    • 3 ... 0 dB ±2.5 dB
    • Attenuation ter.
    • 15 dB ±2 dB
    • Decoupling
    • 25 dB
  • Specials
    • DiSEqC
    • 2.0
  • Implementation
    • Feed intake
    • 23 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Upgrade set for 16 users

Consists of:
1 quattro/quad LNB 23 mm,
1 active 5x16 multiswitch with
integrated power supply unit and
1 23-to-40-mm adapter ring.

For receiving analogue and digital
frequencies from a satellite.
Multiswitch technical data
Impedance:
SAT approx. 8 dB
Terrestrial approx. 15 dB
Decoupling approx. 25 dB
Output level max. 90 dB



Manufacturer : BAUCKHAGE
Package weight : 1.812 kg
RoHS : conform
Technical information
  • General
    • Type
    • LNB and multi-switch
    • Design
    • 1x Quattro LNB
    • Assembly
    • For 16 users
    • Technology
    • Digital
    • Input
    • 5
    • Output
    • 16
    • Power supply
    • Internal
    • Accessory
    • Incl. adapter ring from 23 mm to 40 mm
  • Interfaces
    • Connection
    • F type
  • Electrical values
    • Attenuation SAT
    • 3 ... 0 dB ±2.5 dB
    • Attenuation ter.
    • 15 dB ±2 dB
    • Decoupling
    • 25 dB
  • Specials
    • DiSEqC
    • 2.0
  • Implementation
    • Feed intake
    • 23 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual