reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BMS 9032NT :: 9-in-32 multi-switch with power supply

Item-No.: BMS 9032NT
€281,15
Category of goods: 0


BMS 9032NT

  • Product Description
  • Technical information
  • General
    • Type
    • Multi-switch
    • Design
    • For 2x quattro LNBs
    • Assembly
    • For 32 participants
    • Technology
    • Digital
    • Input
    • 9
    • Output
    • 32
    • Power supply
    • Internal
  • Interfaces
    • Connection
    • F type
  • Electrical values
    • Attenuation SAT
    • -2 …-4 dB ±2.0 dB
    • Attenuation ter.
    • -2 dB
    • Decoupling
    • 25 dB
  • Specials
    • DiSEqC
    • 2.0
  • Measures
    • Length
    • 390 mm
    • Width
    • 198 mm
    • Height
    • 63 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
9-in-32 multi-switch with power supply

• Terrestrial input: 1 x 47 - 850 MHz
• Satellite input: 8 x 950 - 2200 MHz
• Output: 32 x 47 - 2200 MHz
• Switching voltage: 14/18 V, 0/ 22kHz, DiSEqC 2.0
• Satellite branching attenuation: -2 ... -4 dB +/-2.0 dB
• Terrestrial branching attenuation: -2 dB +/-4 dB
• H/V decoupling: >30 dB
• Satellite/terrestrial decoupling: >25 dB
• Output level: max. 90 dBuV
• Power consumption: <43 mA
• Remote current: max. 300 mA

Quattro LNB is required!



Manufacturer : BAUCKHAGE
Factory number : V99
Package weight : 1.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multi-switch
    • Design
    • For 2x quattro LNBs
    • Assembly
    • For 32 participants
    • Technology
    • Digital
    • Input
    • 9
    • Output
    • 32
    • Power supply
    • Internal
  • Interfaces
    • Connection
    • F type
  • Electrical values
    • Attenuation SAT
    • -2 …-4 dB ±2.0 dB
    • Attenuation ter.
    • -2 dB
    • Decoupling
    • 25 dB
  • Specials
    • DiSEqC
    • 2.0
  • Measures
    • Length
    • 390 mm
    • Width
    • 198 mm
    • Height
    • 63 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual