reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BMS 5024NT :: 5-in-24 multi-switch with power supply unit


BMS 5024NT

  • Product Description
  • Technical information
  • General
    • Type
    • Multi-switch
    • Design
    • For Quattro LNB
    • Assembly
    • For 24 participants
    • Technology
    • Digital
    • Input
    • 5
    • Output
    • 24
    • Power supply
    • Internal
  • Interfaces
    • Connection
    • F type
  • Electrical values
    • Attenuation SAT
    • 4 dB ±2.5 dB
    • Attenuation ter.
    • 0 dB ±2 dB
    • Decoupling
    • 25 dB
  • Measures
    • Length
    • 290 mm
    • Width
    • 112 mm
    • Height
    • 53 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Multi-switch for connecting 1 Quattro LNB and 24 receivers

  • Terrestrial input: 1 x 40 - 862 MHz
  • Satellite input: 4 x 950 - 2200 MHz
  • Outputs: 24
  • Switching voltage: 14/18 V, 0 Hz/22 kHz
  • Satellite attenuation: 4 dB ±2.5 dB
  • Terrestrial attenuation: 0 dB ±2 dB
  • H/V decoupling: >30 dB
  • Sat./terr. decoupling: >25 dB
  • Output level: max. 90 dBuV
  • Power consumption for outputs: <65 mA (receiver)
  • Remote current: max. 500 mA
  • Quad LNB-compatible: no



Manufacturer : BAUCKHAGE
Factory number : BMS 5024 NT
Package weight : 1.029 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multi-switch
    • Design
    • For Quattro LNB
    • Assembly
    • For 24 participants
    • Technology
    • Digital
    • Input
    • 5
    • Output
    • 24
    • Power supply
    • Internal
  • Interfaces
    • Connection
    • F type
  • Electrical values
    • Attenuation SAT
    • 4 dB ±2.5 dB
    • Attenuation ter.
    • 0 dB ±2 dB
    • Decoupling
    • 25 dB
  • Measures
    • Length
    • 290 mm
    • Width
    • 112 mm
    • Height
    • 53 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual