reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BMS 17012NT :: 17-in-12 multi-switch with power supply

Item-No.: BMS 17012NT
€209,00
Category of goods: 0


BMS 17012NT

  • Product Description
  • Technical information
  • General
    • Type
    • Multi-switch
    • Design
    • For 4x quattro LNBs
    • Assembly
    • For 12 users
    • Technology
    • Digital
    • Input
    • 17
    • Output
    • 12
    • Power supply
    • Internal
  • Interfaces
    • Connection
    • F type
  • Electrical values
    • Attenuation SAT
    • 8 ... 2 dB ±2.5 dB
    • Attenuation ter.
    • 5 dB ±2 dB
    • Decoupling
    • 25 dB
  • Specials
    • DiSEqC
    • 2.0
  • Measures
    • Length
    • 325 mm
    • Width
    • 230 mm
    • Height
    • 60 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Multi-switch for connection of 4 Quattro LNBs and 12 satellite receivers

  • Terrestrial input: 1 x 47 - 862 MHz
  • Satellite input: 12 x 950 - 2200 MHz
  • Outputs: 12
  • Switching voltage: 14/18 V, 0/22 kHz, DiSEqC 2.0, position, option
  • Satellite attenuation: 8 - 2 dB +/-2.5 dB
  • Terrestrial attenuation: 5 dB +/-2 dB
  • H/V decoupling: >30 dB
  • Sat./terr. decoupling: >25 dB
  • Output level: max. 90 dBuV
  • Power consumption for outputs: <65 mA (satellite receiver)
  • Remote current: max. 1 A
  • Quad LNB-compatible: no



Manufacturer : BAUCKHAGE
Factory number : BMS17012 NT
Package weight : 1.488 kg
Technical information
  • General
    • Type
    • Multi-switch
    • Design
    • For 4x quattro LNBs
    • Assembly
    • For 12 users
    • Technology
    • Digital
    • Input
    • 17
    • Output
    • 12
    • Power supply
    • Internal
  • Interfaces
    • Connection
    • F type
  • Electrical values
    • Attenuation SAT
    • 8 ... 2 dB ±2.5 dB
    • Attenuation ter.
    • 5 dB ±2 dB
    • Decoupling
    • 25 dB
  • Specials
    • DiSEqC
    • 2.0
  • Measures
    • Length
    • 325 mm
    • Width
    • 230 mm
    • Height
    • 60 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual