reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 61713530 :: SKINDICHT LA 4 grommet

Item-No.: LAPP 61713530
€0,22
Category of goods: 1


SKINDICHT LA 4

  • Product Description
  • Technical information
  • General
    • Design
    • Grommet
    • Material
    • CR
    • Modelname
    • SKINDICHT LA
    • Colour
    • Black
  • Measures
    • Cable inlet Ø
    • 4 mm
    • Ø
    • 11 mm

SKINDICHT® LA grommet, protects against sharp-edged housing walls.

  • Easy to assemble

  • For use in switch cabinets




Manufacturer : LAPPKABEL
Factory number : 61713530
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Design
    • Grommet
    • Material
    • CR
    • Modelname
    • SKINDICHT LA
    • Colour
    • Black
  • Measures
    • Cable inlet Ø
    • 4 mm
    • Ø
    • 11 mm
Datasheet/manual