reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 53611001 :: SKINTOP DIX ASI-M 20

Item-No.: LAPP 53611001
€0,99
Category of goods: 1


M 20

  • Product Description
  • Technical information
  • Interfaces
    • Connection
    • Connection thread: metric
  • Implementation
    • Protection class
    • IP 54
  • General
    • Temperatur max.
    • -40°C … +100°C

Optimum sealing when using AS-I bus lines
Easy feed-through of pre-assembled wires (fieldbus and RJ-45 plug)
Strain relief



Manufacturer : LAPPKABEL
Factory number : 53611001
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection
    • Connection thread: metric
  • Implementation
    • Protection class
    • IP 54
  • General
    • Temperatur max.
    • -40°C … +100°C
Datasheet/manual