reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 53332470 :: SKINTOP DIX-M 32470

Item-No.: LAPP 53332470
€0,99
Category of goods: 1 = discountable

32470

  • Product Description
  • Technical information
  • Interfaces
    • Connection
    • Connection thread: metric
  • General
    • Design
    • 4x7
    • Thread
    • M32
    • Temperatur max.
    • -40°C … +100°C
  • Measures
    • Cable inlet Ø
    • 7 mm
  • Implementation
    • Protection class
    • IP 54

Easy to insert several cables into one fitting
A higher packing density means that the components are smaller



Manufacturer : LAPPKABEL
Factory number : 53332470
Package weight : 0.005 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection
    • Connection thread: metric
  • General
    • Design
    • 4x7
    • Thread
    • M32
    • Temperatur max.
    • -40°C … +100°C
  • Measures
    • Cable inlet Ø
    • 7 mm
  • Implementation
    • Protection class
    • IP 54
Datasheet/manual