• Cable inlet Ø
    • + more - less

  • Thread
  • Protection class

  • Material

  • Model

  • Type


  • Multiple plug and accessory, Lapp

  • page :
  •  1 - 16 of  44  items. 
 

Prevents liquid and dirt from getting into unused holes of SKINTOP® DIX multi-sealing inserts

Weight incl.:

0,000 kg

 
  • Connection:

    Connection thread: metric

Weight incl.:

0,000 kg

 
  • Connection:

    Connection thread: metric

Weight incl.:

0,000 kg

 
  • Connection:

    Connection thread: metric

Weight incl.:

0,001 kg

 
  • Connection:

    Connection thread: metric

Weight incl.:

0,001 kg

 
  • Connection:

    Connection thread: metric

  • Design:

    Locknuts

  • Cable inlet Ø:

    2 mm

  • Thread:

    M16

  • Temperatur max.:

    -40°C … +100°C

  • Colour:

    Black

Weight incl.:

0,000 kg

 
  • Connection:

    Connection thread: metric

  • Design:

    2x5

  • Cable inlet Ø:

    5 mm

  • Thread:

    M20

  • Protection class:

    IP 54

  • Temperatur max.:

    -40°C … +100°C

Weight incl.:

0,002 kg

 
  • Connection:

    Connection thread: metric

  • Design:

    2x6

  • Cable inlet Ø:

    6 mm

  • Thread:

    M20

  • Protection class:

    IP 54

  • Temperatur max.:

    -40°C … +100°C

Weight incl.:

0,002 kg

 
  • Connection:

    Connection thread: metric

  • Design:

    3x5.3

  • Cable inlet Ø:

    5.3 mm

  • Thread:

    M20

  • Protection class:

    IP 54

  • Temperatur max.:

    -40°C … +100°C

Weight incl.:

0,001 kg

 
  • Connection:

    Connection thread: metric

  • Design:

    2x6

  • Cable inlet Ø:

    6 mm

  • Thread:

    M25

  • Protection class:

    IP 54

  • Temperatur max.:

    -40°C … +100°C

Weight incl.:

0,003 kg

 
  • Connection:

    Connection thread: metric

  • Design:

    3x6

  • Cable inlet Ø:

    6 mm

  • Thread:

    M 25

  • Protection class:

    IP 54

  • Temperatur max.:

    -40°C … +100°C

Weight incl.:

0,003 kg

 
  • Connection:

    Connection thread: metric

  • Design:

    3x7

  • Cable inlet Ø:

    7 mm

  • Thread:

    M25

  • Protection class:

    IP 54

  • Temperatur max.:

    -40°C … +100°C

Weight incl.:

0,003 kg

 
  • Connection:

    Connection thread: metric

  • Design:

    4x5

  • Cable inlet Ø:

    5 mm

  • Thread:

    M25

  • Protection class:

    IP 54

  • Temperatur max.:

    -40°C … +100°C

Weight incl.:

0,002 kg

 

Easy to insert several cables into one fitting
A higher packing density allows for smaller components

Weight incl.:

0,003 kg

 
  • Connection:

    Connection thread: metric

  • Design:

    2x9

  • Cable inlet Ø:

    9 mm

  • Thread:

    M32

  • Protection class:

    IP 54

  • Temperatur max.:

    -40°C … +100°C

Weight incl.:

0,005 kg

 
  • Connection:

    Connection thread: metric

  • Design:

    3x8

  • Cable inlet Ø:

    8 mm

  • Thread:

    M32

  • Protection class:

    IP 54

  • Temperatur max.:

    -40°C … +100°C

Weight incl.:

0,005 kg