reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MMS P7605 :: Fuse 6.3 x 32 mm, 1000 V, 0.4 A, aR, ff

Item-No.: MMS P7605
€2,10
Category of goods: 1

MMS P7605


Nominal current: 0.4 A
Nominal voltage: 1000 V
Response time: super-quick acting (ff)
Utilisation class: aR
Dimensions: 6.3 x 32 mm
Suitable for model: PEAKTECH 1080



Manufacturer : PEAKTECH
Factory number : P 7605
Package weight : 0.003 kg
RoHS : conform
Technical information
Datasheet/manual