reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MMS P7525 :: Fuse 10.3 x 38 mm, 690 V, 10 A, aR, ff

Item-No.: MMS P7525
€2,30
Category of goods: 1 = discountable

MMS P7525


Nominal current: 10 A
Nominal voltage: 690 V
Response time: super-quick acting (ff)
Utilisation class: aR
Dimensions: 10.3 x 38 mm
Suitable for model: PEAKTECH 4390



Manufacturer : PEAKTECH
Factory number : P 7525
Package weight : 0.011 kg
RoHS : conform
Technical information
Datasheet/manual