reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MMS P7510 :: Fuse 6.3 x 32 mm, 1000 V, 0.5 A, aR, ff

Item-No.: MMS P7510
€1,10
Category of goods: 1


MMS P7510


Nominal current: 0.5 A
Nominal voltage: 1000 V
Response time: super-quick acting (ff)
Utilisation class: aR
Dimensions: 6.3 x 32 mm
Suitable for model: PEAKTECH 3355, 3360



Manufacturer : PEAKTECH
Factory number : P 7510
Package weight : 0.00035 kg
RoHS : conform
Technical information
Datasheet/manual