reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MMS 6X32 1A :: Multimeter fuse 6.3 x 32 mm, 600V DC, 1 A, f

Item-No.: MMS 6X32 1A
€2,40
Category of goods: 1
Bargain Item!
Limited amount available.


MMS 6X32 1A

  • Product Description
  • Technical information
  • Electrical values
    • Current
    • 1.0
    • Voltage
    • 600 V
  • Measures
    • Ø
    • 6.3 mm
    • Length
    • 32 mm
  • General
    • Modelname
    • Multimeter fuses
    • Type
    • Ceramic body
  • Interfaces
    • Connection
    • Insert

Multimeter fuse

• Protection of multimeters

• Ceramic tubes with extinguishing agent
• 600 V DC
• 1.0 A
• Quick-acting



Package weight : 0.002 kg
RoHS : conform
Technical information
  • Electrical values
    • Current
    • 1.0
    • Voltage
    • 600 V
  • Measures
    • Ø
    • 6.3 mm
    • Length
    • 32 mm
  • General
    • Modelname
    • Multimeter fuses
    • Type
    • Ceramic body
  • Interfaces
    • Connection
    • Insert
Datasheet/manual