reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MMS 2,0A :: Multimeter fuse 6.3 x 32 mm, 1000 V DC, 2.0 A, ff


632.400

  • Product Description
  • Technical information
  • Electrical values
    • Current
    • 2.0
    • Voltage
    • 1000 V
  • Measures
    • Ø
    • 6.3 mm
    • Length
    • 32 mm
  • General
    • Model
    • Multimeter fuses
    • Type
    • Ceramic body
  • Interfaces
    • Connection
    • Insert

Multimeter fuse

• Protection of multimeters
• Only for short-circuit protection!

• Ceramic tubes with extinguishing agent
• 1000 V DC
• 2.0 A



Manufacturer : ESKA
Factory number : 632.420
Package weight : 0.003 kg
RoHS : conform
Technical information
  • Electrical values
    • Current
    • 2.0
    • Voltage
    • 1000 V
  • Measures
    • Ø
    • 6.3 mm
    • Length
    • 32 mm
  • General
    • Model
    • Multimeter fuses
    • Type
    • Ceramic body
  • Interfaces
    • Connection
    • Insert
Datasheet/manual