reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD SLIMCD-IDE :: IDE slim CD-ROM to IDE adapter (board)

Item-No.: AD SLIMCD-IDE
€5,95
Category of goods: 1


AD SLIMCD-IDE

  • Product Description
  • Technical information
  • General
    • Design
    • Slim drive for 3.5” IDE
    • Type
    • Adapter
  • Specials
    • Specification
    • Incl. 4-pin power port
This Delock adapter enables you to connect your Slim CD or DVD drive via 3.5” IDE 40pin interface.

Specification
• For Slim CD/-CD RW/-DVD to 3.5“ IDE 40pin
• Power: 4pin Floppy

System requirement
• CD/DVD drive with Slim IDE interface and motherboard with a free 3.5“ IDE 40pin port

Package content
• Adapter
• 2x screws



Manufacturer : DELOCK
Factory number : 61285
Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Design
    • Slim drive for 3.5” IDE
    • Type
    • Adapter
  • Specials
    • Specification
    • Incl. 4-pin power port