reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BSD 963-10 :: Multi-antenna sockets through socket

Item-No.: BSD 963-10
€8,20
Category of goods: 0


BSD 963-10

  • Product Description
  • Technical information
  • General
    • Type
    • Antenna socket
    • Design
    • Multimedia
    • Assembly
    • Surface-mounted connector socket
  • Specials
    • Specification
    • Digitally compatible
  • Electrical values
    • Connection attenuation
    • 10 ... 12 dB
    • Through loss
    • 4.5 dB
    • Frequency range
    • 5 ... 1006 MHz
Multi-antenna sockets, filter technology, with high pass filter on the trunk (RK blocked)
• rear channel applications 5 ... 65 MHz
• foldaway connection cover
• new and improved cable entry
• prolonged F-connector (assemble)
• For all standard switch (German standard)
• surface finish

Connection attenuation: TV: 10 ± 1dB
Connection attenuation: Radio: 14 ± 1dB
Connection attenuation: Data: 12 ± 1dB
Throughpass attenuation: 2.8 dB
Decoupling: DATA.TV at 5 ... 65 MHz: 75dB
Decoupling: DATA.TV at 85 ... 862 MHz: 40dB



Manufacturer : AXING
Factory number : BSD96310N
Package weight : 0.099 kg
RoHS : conform
Technical information
  • General
    • Type
    • Antenna socket
    • Design
    • Multimedia
    • Assembly
    • Surface-mounted connector socket
  • Specials
    • Specification
    • Digitally compatible
  • Electrical values
    • Connection attenuation
    • 10 ... 12 dB
    • Through loss
    • 4.5 dB
    • Frequency range
    • 5 ... 1006 MHz
Datasheet/manual