reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BSD 961-13 :: 4-port multimedia aerial socket

Item-No.: BSD 961-13
€12,20



Bargain Item!
Limited amount available.

BSD 961-13

  • Product Description
  • Technical information
  • General
    • Type
    • Antenna socket
    • Design
    • Multimedia
    • Assembly
    • Surface-mounted connector socket
  • Specials
    • Specification
    • Digitally compatible
  • Electrical values
    • Connection attenuation
    • 15-17 dB
    • Through loss
    • 3.0 dB
    • Frequency range
    • 5 ... 1006 MHz

4-port multimedia aerial sockets CATV | DATA | DATA

• Aerial socket with 87.5-MHz high-pass in through-line
• Suitable for 5 to 65-MHz backward channels
• Easy installation, new and improved, fold-away port cover
• Extended F sockets
• Surface-treated

• Shielding rating: EN 50083 - 2/A1, class A
• Frequency range: 5 to 1006 MHz
Transmission loss: approx. 3.5 dB
• TV port: 109 to 1006 MHz / transmission loss: approx. 15 dB
• Decoupling: TV <-> DATA (1) at 5 to 65 MHz approx. 70 dB
• Decoupling: TV <-> DATA (2) at 2 to 65 MHz approx. 30 dB
• Radio port: 87.5 to 108 MHz / transmission loss: approx. 17 dB
• Decoupling: Radio <-> DATA (1) at 5 to 65 MHz approx. 70 dB
• Decoupling: Radio <-> DATA (2) at 2 to 65 MHz approx. 30 dB
• Data port: 5 to 1006 MHz / transmission loss: approx. 15 dB
• Decoupling DATA 1 <-> DATA 2: approx. 35 dB (-1.5 dB/oct from 40 MHz)
• Ports TV | R / IEC plug | IEC socket
• Ports SAT | DATA / F-socket



Manufacturer : AXING
Factory number : BSD96113N
Package weight : 0.101 kg
RoHS : conform
Technical information
  • General
    • Type
    • Antenna socket
    • Design
    • Multimedia
    • Assembly
    • Surface-mounted connector socket
  • Specials
    • Specification
    • Digitally compatible
  • Electrical values
    • Connection attenuation
    • 15-17 dB
    • Through loss
    • 3.0 dB
    • Frequency range
    • 5 ... 1006 MHz
Datasheet/manual