reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DJI 11512 :: 100-W battery charger for dji Inspire 1

Item-No.: DJI 11512
€47,95
Category of goods: 0
Bargain Item!
Limited amount available.


dji Inspire 1 - 100W Power Adaptor

  • Product Description
  • Technical information
  • General
    • Type
    • Battery charger
    • Technology
    • For DJI Inspire 1
    • Design
    • 100 W
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage connection
    • Specific

dji Inspire 1, battery charger, 100 W
Note: power connection cable not included. Please order separately.



Manufacturer : DJI
Factory number : 11512
Package weight : 0.333 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery charger
    • Technology
    • For DJI Inspire 1
    • Design
    • 100 W
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage connection
    • Specific
Datasheet/manual