reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DJI 11213 :: 2.4-GHz remote control for dji Phantom 2

Item-No.: DJI 11213
€85,95
Category of goods: 0


dji New 2.4GHz Remote Control (left dial)

  • Product Description
  • Technical information
  • General
    • Type
    • Remote control
    • Technology
    • For DJI Phantom 1 / 2
    • Remote control
    • Radio, 2.4 GHz
    • Category
    • Cell
  • Electrical values
    • Accumulator
    • LiPo
  • Environmental information
    • dangerous goods
    • UN3480/188

Original 2.4-GHz remote control with integrated LiPo battery pack suitable for dji Phantom 1/2.



Manufacturer : DJI
Factory number : 11213
Package weight : 0.732 kg
RoHS : conform
Technical information
  • General
    • Type
    • Remote control
    • Technology
    • For DJI Phantom 1 / 2
    • Remote control
    • Radio, 2.4 GHz
    • Category
    • Cell
  • Electrical values
    • Accumulator
    • LiPo
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual