reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAMS C480FN :: 4-in-1 multifunction color laser printer with LAN

Item-No.: SAMS C480FN
€279,00
Category of goods: 0

Samsung Xpress C480FN

  • Product Description
  • Technical information
  • General
    • Type
    • Multifunction colour laser printer
    • Media size (up to)
    • A4
    • Pages/min black
    • 18
    • Pages/min coulor
    • 4
    • Copy
    • Yes, 14 pages/min.
    • Scanning
    • 1200 x 1200
    • Linux
    • Compatible
    • Colour
    • Grey/black
    • Apple
    • Compatible
    • Duty cycle (max.)
    • 20000 Pages per month
    • Memory
    • 128 MB
    • Paper capacity
    • 150 Sheets
    • Processor
    • 800 MHz
    • Noise
    • 46 dB
  • Display
    • Resolution
    • 2400 x 600 dpi
    • Display
    • 2 lines
  • Implementation
    • Fax
    • 33,600 bps laser fax
    • Duplex-unit
    • Manually
    • Warm-up time
    • <14 sec.
  • External I/O Ports
    • LAN
    • 10/100 Base Tx
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 2 year(s)
    • Service
    • Pick up & return
  • Measures
    • Height
    • 334 mm
    • Width
    • 406 mm
    • Depth
    • 362 mm
  • Weights
    • Weight
    • 14.1 kg
  • Interfaces
    • USB
    • 2.0
  • Electrical values
    • Power input (operation)
    • 290 W
    • Power input (Standby)
    • 1.5 W
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • C14 - cold device socket (m)
    • Mains plug
    • EF - French + protective contact CEE 7/7
Easy printer installation
"Enjoy a quick three-step installation without a USB connection. The SPSI (Samsung Printer S / W Installer) selects the OS automatically and installs the driver without a CD."

Compact & User Friendly Design
The Samsung Xpress C480FN provides ease of use with Scan-to-Email functionality and a compact, user-friendly design with a glossy open panel and transparent automatic document feeder (ADF).

High Yield Toner
Do more with less. The Xpress C480FN boasts a high toner yield of up to 1500 pages that can help you increase productivity while cutting costs.

Eco-friendly printing solutions
Optimise your printing with a suite of energy-reducing eco features to help you avoid unnecessary consumption. Features include the One Touch Eco Button that allows you to switch to Eco Mode and the Samsung Easy Eco Driver that removes images and text, converting them from bitmap to sketch.

Clarity and brilliance in every printout
Samsung’s ReCP (Rendering Engine for Clean Page) technology produces professional quality output with smooth images and crisp text, while Smart CMS (Smart Colour Management System) improves the quality of mobile printing with an automatic image adjustment function which enhances sharpness and removes white gaps.

More power for better productivity
The Samsung Xpress C480FN advanced 800 Mhz processor means faster results when you need them, while a print speed of 18 ppm keeps heavy duty printing moving so you can meet your deadlines.



Manufacturer : SAMSUNG
Factory number : SL-C480FN/TEG
Package weight : 17 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multifunction colour laser printer
    • Media size (up to)
    • A4
    • Pages/min black
    • 18
    • Pages/min coulor
    • 4
    • Copy
    • Yes, 14 pages/min.
    • Scanning
    • 1200 x 1200
    • Linux
    • Compatible
    • Colour
    • Grey/black
    • Apple
    • Compatible
    • Duty cycle (max.)
    • 20000 Pages per month
    • Memory
    • 128 MB
    • Paper capacity
    • 150 Sheets
    • Processor
    • 800 MHz
    • Noise
    • 46 dB
  • Display
    • Resolution
    • 2400 x 600 dpi
    • Display
    • 2 lines
  • Implementation
    • Fax
    • 33,600 bps laser fax
    • Duplex-unit
    • Manually
    • Warm-up time
    • <14 sec.
  • External I/O Ports
    • LAN
    • 10/100 Base Tx
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 2 year(s)
    • Service
    • Pick up & return
  • Measures
    • Height
    • 334 mm
    • Width
    • 406 mm
    • Depth
    • 362 mm
  • Weights
    • Weight
    • 14.1 kg
  • Interfaces
    • USB
    • 2.0
  • Electrical values
    • Power input (operation)
    • 290 W
    • Power input (Standby)
    • 1.5 W
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • C14 - cold device socket (m)
    • Mains plug
    • EF - French + protective contact CEE 7/7
Datasheet/manual