reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAMS C480 :: 3-in-1 multifunction color laser printer

Item-No.: SAMS C480
€238,80
Category of goods: 0


Samsung Xpress C480

  • Product Description
  • Technical information
  • General
    • Type
    • Multifunction colour laser printer
    • Media size (up to)
    • A4
    • Pages/min black
    • 18
    • Pages/min coulor
    • 4
    • Copy
    • Yes, 14 pages/min.
    • Scanning
    • 1200 x 1200
    • Linux
    • Compatible
    • Colour
    • Grey/black
    • Apple
    • Compatible
    • Duty cycle (max.)
    • 20000 Pages per month
    • Memory
    • 128 MB
    • Paper capacity
    • 150 Sheets
    • Processor
    • 800 MHz
    • Noise
    • 46 dB
  • Display
    • Resolution
    • 2400 x 600 dpi
    • Display
    • 2 lines
  • Implementation
    • Duplex-unit
    • Manually
    • Warm-up time
    • <14 sec.
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 2 year(s)
    • Service
    • Pick up & return
  • Measures
    • Height
    • 289 mm
    • Width
    • 406 mm
    • Depth
    • 362 mm
  • Weights
    • Weight
    • 12.9 kg
  • Interfaces
    • USB
    • 2.0
  • Electrical values
    • Power input (operation)
    • 290 W
    • Power input (Standby)
    • 1.2 W
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • C14 - cold device socket (m)
    • Mains plug
    • EF - French + protective contact CEE 7/7
High Yield Toner
Do more with less. The Xpress C480 boasts a high toner yield of up to 1500 pages that can help you increase productivity while cutting costs.

Eco-friendly printing solutions
Optimise your printing with a suite of energy-reducing eco features to help you avoid unnecessary consumption. Features include the One Touch Eco Button that allows you to switch to Eco Mode and the Samsung Easy Eco Driver that removes images and text, converting them from bitmap to sketch.

Clarity and brilliance in every printout
Samsung’s ReCP (Rendering Engine for Clean Page) technology produces professional quality output with smooth images and crisp text, while Smart CMS (Smart colour Management System) improves the quality of mobile printing with an automatic image adjustment function which enhances sharpness and removes white gaps.

More power for better productivity
The Samsung Xpress C480 advanced 800 Mhz processor means faster results when you need them, while a print speed of 18 ppm keeps heavy duty printing moving so you can meet your deadlines.



Manufacturer : SAMSUNG
Factory number : SL-C480/TEG
Package weight : 15.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multifunction colour laser printer
    • Media size (up to)
    • A4
    • Pages/min black
    • 18
    • Pages/min coulor
    • 4
    • Copy
    • Yes, 14 pages/min.
    • Scanning
    • 1200 x 1200
    • Linux
    • Compatible
    • Colour
    • Grey/black
    • Apple
    • Compatible
    • Duty cycle (max.)
    • 20000 Pages per month
    • Memory
    • 128 MB
    • Paper capacity
    • 150 Sheets
    • Processor
    • 800 MHz
    • Noise
    • 46 dB
  • Display
    • Resolution
    • 2400 x 600 dpi
    • Display
    • 2 lines
  • Implementation
    • Duplex-unit
    • Manually
    • Warm-up time
    • <14 sec.
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 2 year(s)
    • Service
    • Pick up & return
  • Measures
    • Height
    • 289 mm
    • Width
    • 406 mm
    • Depth
    • 362 mm
  • Weights
    • Weight
    • 12.9 kg
  • Interfaces
    • USB
    • 2.0
  • Electrical values
    • Power input (operation)
    • 290 W
    • Power input (Standby)
    • 1.2 W
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • C14 - cold device socket (m)
    • Mains plug
    • EF - French + protective contact CEE 7/7
Datasheet/manual