reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OKI MC342DNW :: 4-in-1 A4 colour multifunction printer

Item-No.: OKI MC342DNW
€348,00
Category of goods: 0

OKI MC342DNW

  • Product Description
  • Technical information
  • Other
    • Noise
    • 52 dB
  • General
    • Type
    • Multifunction colour laser printer
    • Media size (up to)
    • A4
    • Linux
    • Compatible
    • Apple
    • Compatible
    • Pages/min coulor
    • 20
    • Copy
    • Yes, 30 pages/min
    • Pages/min black
    • 22
    • Duty cycle (max.)
    • 30000 Pages per month
    • Memory
    • 256 MB
    • Paper capacity
    • 250 Sheets
    • Processor
    • 533 MHz
    • Scanning
    • 1200 x 1200 dpi
  • Display
    • Resolution
    • 600 x 600 dpi
    • Display
    • 3.5” LCD display
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 3 year(s)
  • Implementation
    • Duplex-unit
    • Automatic
    • Fax
    • 33,600 bps laser fax, 200 speed dial memory
    • Warm-up time
    • <60 sec.
  • External I/O Ports
    • LAN
    • 10/100 Base Tx
  • Measures
    • Height
    • 444 mm
    • Width
    • 427 mm
    • Depth
    • 509 mm
  • Weights
    • Weight
    • 29.0 kg
  • Interfaces
    • Wireless
    • IEEE 802.11b/g/n
    • USB
    • 2.0
  • Electrical values
    • Power input (operation)
    • 500 W
    • Power input (Standby)
    • 1.2 W
    • Operating voltage
    • 220 - 240 V
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC

High efficiency and performance. The versatile 4-in-1 A4 colour multifunction printer with WIFI

  • Print speed: 20/22 pages per minute in colour/black and white

  • Time to first print: 9/8.5 seconds in colour/black and white

  • Resolution: 1200 x 600 dpi, 600 x 600 dpi, ProQ2400 multi-level technology

  • Paper sizes: A4, A5, B5, A6, envelopes, labels, banners up to 1320 mm

  • Paper capacity: max. 350 sheets

  • Printer languages: PCL6, PCL5c, PostScript 3 (emulation), SIDM (IBM-PPR, EPSON-FX)

  • Interfaces: 10/100 TX Ethernet, USB 2.0 device IF, USB 2.0 host IF, WIFI


The OKI MC342dnw is the perfect choice for a micro business or home office with low usage and print volume requirements. The printer offers a variety of functions and makes it possible for printing, scanning, copying and faxing tasks to be completed in-house. With print speeds of 20 pages per minute in colour and 22 pages per minute in black and white, the MC342dnw is a straightforward option for in-office printing of marketing materials. The OKI MC342dnw model also has a wireless connection so that you can position your multifunction printer in any location you choose — the ultimate in flexibility. The OKI MC342dnw incorporates proven technology you can rely on, and we offer a three-year warranty to prove it (register within 30 days of purchase).

Shipped by a carrier!



Manufacturer : OKI
Factory number : 44952143
Package weight : 33.1 kg
RoHS : conform
Technical information
  • Other
    • Noise
    • 52 dB
  • General
    • Type
    • Multifunction colour laser printer
    • Media size (up to)
    • A4
    • Linux
    • Compatible
    • Apple
    • Compatible
    • Pages/min coulor
    • 20
    • Copy
    • Yes, 30 pages/min
    • Pages/min black
    • 22
    • Duty cycle (max.)
    • 30000 Pages per month
    • Memory
    • 256 MB
    • Paper capacity
    • 250 Sheets
    • Processor
    • 533 MHz
    • Scanning
    • 1200 x 1200 dpi
  • Display
    • Resolution
    • 600 x 600 dpi
    • Display
    • 3.5” LCD display
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 3 year(s)
  • Implementation
    • Duplex-unit
    • Automatic
    • Fax
    • 33,600 bps laser fax, 200 speed dial memory
    • Warm-up time
    • <60 sec.
  • External I/O Ports
    • LAN
    • 10/100 Base Tx
  • Measures
    • Height
    • 444 mm
    • Width
    • 427 mm
    • Depth
    • 509 mm
  • Weights
    • Weight
    • 29.0 kg
  • Interfaces
    • Wireless
    • IEEE 802.11b/g/n
    • USB
    • 2.0
  • Electrical values
    • Power input (operation)
    • 500 W
    • Power input (Standby)
    • 1.2 W
    • Operating voltage
    • 220 - 240 V
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
Datasheet/manual