reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LEXMARK CX410E :: Multifunction colour laser printer

SAVE8%
Item-No.: LEXMARK CX410E
€749,95
€689,00
Category of goods: 0


LEXMARK CX410E

  • Product Description
  • Technical information
  • General
    • Type
    • Multifunction colour laser printer
    • Media size (up to)
    • A4
    • Pages/min black
    • 30
    • Pages/min coulor
    • 30
    • Copy
    • Yes, 30 pages/min
    • Scanning
    • 600 x 600 dpi
    • Colour
    • Grey/black
    • Apple
    • Compatible
    • Duty cycle (max.)
    • 75000 Pages per month
    • Memory
    • 512 MB
    • Paper capacity
    • 250 Sheets
    • Noise
    • 49 dB
  • Display
    • Resolution
    • 1200 x 1200 dpi
    • Display
    • 10.9-cm colour touchscreen
  • External I/O Ports
    • LAN
    • 10/100/1000 Base Tx
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 1 year(s)
    • Service
    • Onsite service
  • Measures
    • Height
    • 470 mm
    • Width
    • 444 mm
    • Depth
    • 558 mm
  • Implementation
    • Warm-up time
    • <10.8 sec.
  • Weights
    • Weight
    • 27.39 kg
  • Interfaces
    • USB
    • 2.0

The Lexmark CX410e MFP provides you with outstanding colour printing functions, productivity solutions, security features and a large 10.9-cm colour touchscreen with 15 keys and two LEDs.
It impresses with print speeds of up to 30 pages per minute and output of the first page in 11.5 seconds.
This environmentally friendly printer saves paper and energy and features an immediately operational fusing station and the option for using it in Eco mode and Quiet mode.
The touch screen offers functions for printing, scanning, copying and faxing, and enables workflow solutions to be implemented easily.
A USB connection allows you to print image files directly on the printer, while the flat-bed scanner (letter size) can scan a variety of documents.



Manufacturer : LEXMARK
Factory number : CX410E / 28D0509
Package weight : 31.43 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multifunction colour laser printer
    • Media size (up to)
    • A4
    • Pages/min black
    • 30
    • Pages/min coulor
    • 30
    • Copy
    • Yes, 30 pages/min
    • Scanning
    • 600 x 600 dpi
    • Colour
    • Grey/black
    • Apple
    • Compatible
    • Duty cycle (max.)
    • 75000 Pages per month
    • Memory
    • 512 MB
    • Paper capacity
    • 250 Sheets
    • Noise
    • 49 dB
  • Display
    • Resolution
    • 1200 x 1200 dpi
    • Display
    • 10.9-cm colour touchscreen
  • External I/O Ports
    • LAN
    • 10/100/1000 Base Tx
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 1 year(s)
    • Service
    • Onsite service
  • Measures
    • Height
    • 470 mm
    • Width
    • 444 mm
    • Depth
    • 558 mm
  • Implementation
    • Warm-up time
    • <10.8 sec.
  • Weights
    • Weight
    • 27.39 kg
  • Interfaces
    • USB
    • 2.0
Datasheet/manual