reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ECOSYS M6030CDN :: 4-in-1 multifunction laser printer, colour with LAN, duplex

Item-No.: ECOSYS M6030CDN
€812,95
€806,95
Category of goods: 0

Kyocera ECOSYS M6030cdn

  • Product Description
  • Technical information
  • Other
    • Noise
    • 48 dB
  • General
    • Type
    • Multifunction colour laser printer
    • Media size (up to)
    • A4
    • Linux
    • Compatible
    • Colour
    • Grey/black
    • Apple
    • Compatible
    • Pages/min coulor
    • 30
    • Copy
    • Yes, 30 pages/min
    • Pages/min black
    • 30
    • Duty cycle (max.)
    • 10000 Pages per month
    • Memory
    • 1024 MB
    • Paper capacity
    • 250 + 100 Sheets
    • Processor
    • PowerPC 465S/1 GHz
    • Scanning
    • Up to 600 dpi
  • Display
    • Resolution
    • 600 x 600 dpi
    • Display
    • Yes
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 2 year(s)
    • Service
    • Send-in
  • Implementation
    • Duplex-unit
    • Automatic
    • Fax
    • 33,600 bps laser fax, 200 speed dial memory
    • Warm-up time
    • <26 sec.
  • External I/O Ports
    • LAN
    • 10/100/1000 Base Tx
  • Measures
    • Height
    • 616 mm
    • Width
    • 475 mm
    • Depth
    • 558 mm
  • Weights
    • Weight
    • 35 kg
  • Interfaces
    • USB
    • 2.0
  • Electrical values
    • Power input (operation)
    • 502 W
    • Power input (Standby)
    • 2.1 W
    • Operating voltage
    • 220 - 240 V
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • C14 - cold device socket (m)
    • Mains plug
    • EF - French + protective contact CEE 7/7
  • Up to 26 pages per minute in A4 in colour and b/w

  • Up to 9,600 dpi printing quality with multi-bit technology

  • Time to first copy: 10/12 seconds in b/w and colour

  • Double-sided print, copy and scan functionality as standard

  • High security through SSL, IPsec and Private Print functionality

  • Low power consumption with white LED for scan/copy

  • Optional support of various card authentication systems

  • Compact design with little noise

  • Exceptionally low printing costs in its class


The unbeatable high performers in colour and black and white. These highly productive multifunctional printers quickly deal with your office workload: they combine fast print speeds together with a short time for the first print and copy. They also offer the facility to scan both colour and black and white documents to file thanks to their high-performance scanning processors. The exceptional reliability of KYOCERA’s renowned long-life components ensures low running costs and reduced impact on the environment. What’s more, their full duplex scan, print and copy functionality makes them the ideal partner for work groups that want to maximise productivity whilst minimising waste.



Manufacturer : KYOCERA
Factory number : 1102NV3NL0
Package weight : 49 kg
RoHS : conform
Technical information
  • Other
    • Noise
    • 48 dB
  • General
    • Type
    • Multifunction colour laser printer
    • Media size (up to)
    • A4
    • Linux
    • Compatible
    • Colour
    • Grey/black
    • Apple
    • Compatible
    • Pages/min coulor
    • 30
    • Copy
    • Yes, 30 pages/min
    • Pages/min black
    • 30
    • Duty cycle (max.)
    • 10000 Pages per month
    • Memory
    • 1024 MB
    • Paper capacity
    • 250 + 100 Sheets
    • Processor
    • PowerPC 465S/1 GHz
    • Scanning
    • Up to 600 dpi
  • Display
    • Resolution
    • 600 x 600 dpi
    • Display
    • Yes
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 2 year(s)
    • Service
    • Send-in
  • Implementation
    • Duplex-unit
    • Automatic
    • Fax
    • 33,600 bps laser fax, 200 speed dial memory
    • Warm-up time
    • <26 sec.
  • External I/O Ports
    • LAN
    • 10/100/1000 Base Tx
  • Measures
    • Height
    • 616 mm
    • Width
    • 475 mm
    • Depth
    • 558 mm
  • Weights
    • Weight
    • 35 kg
  • Interfaces
    • USB
    • 2.0
  • Electrical values
    • Power input (operation)
    • 502 W
    • Power input (Standby)
    • 2.1 W
    • Operating voltage
    • 220 - 240 V
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • C14 - cold device socket (m)
    • Mains plug
    • EF - French + protective contact CEE 7/7