reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PARROT PF727001A :: Parrot MAMBO

Item-No.: PARROT PF727001A
€119,00
Category of goods: 0

Parrot MAMBO

  • Product Description
  • Technical information
  • General
    • Type
    • Quadrocopter
    • Flight Time (max.)
    • 9 mins
    • Remote control
    • Via smartphone or Flypad
    • Colour
    • Grey/black
    • Category
    • Cell
  • Features
    • Video Recording
    • 300.000 px
  • Specials
    • Range
    • 60 m
  • Electrical values
    • Accumulator
    • Li-Po
    • Capacitance
    • 550 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
One drone and two accessories for exceptional skills
The Parrot Mambo minidrone is full of surprises! Whether you equip it with the Cannon or the Grabber, it'll turn the sky into an amazing playground. Speed or skill races, acrobatic challenges or tricks... take on any aerial combat. Highly robust and easy to handle, it'll rise to all your challenges.

Become an elite marksman
Solo or in a team, it's now time to head off on a combat mission. Attach the Cannon to the Parrot Mambo and let the game begin. Target your opponents' drones or try games of skill, such as firing at a pyramid of beakers or bringing down light-weight targets. You can load up to six balls. They're harmless, so give it your all to win the match!

Become a transporter
Fancy doing something out of the ordinary and surprising everyone? Attach the Grabber to the Parrot Mambo and use your imagination: anything is possible... The grabber can pick up objects (up to 4 g), carry them up into the air and put them down wherever you want.

Make the most of a simple and effective control system
Thanks to an advanced flight controller and high-performance sensors, the Parrot Mambo is easy to control... so easy that even if you stop using the controls, it remains stable! The autopilot takes over. But wait, there's more: activate the cut-out system and the motors will automatically stop in the event of a crash. The only limit is your imagination!

It's time for exciting flights and aerobatics!
Reverse, rotate, flip in both directions and even perform a magical take-off from your hand: with your smartphone, you're at the helm, so enjoy the thrills and rise to all challenges. Nothing will stop you: brush by obstacles, slalom between posts or be the fastest of the pack. The choice is yours!

Download, and you're ready to have fun
With a completely friendly user interface, a simplified first log in and automatic recognition of your connected drones and accessories, everything has been thought of to let Free Flight Mini expand your options for playing and experiences. Change your minidrone's flight settings and check the remaining battery and flight time. Let your imagination run riot and blow your friends away...

Whats in the box:
1 Mambo drone
1 Cannon
1 Grabber
1 USB cable
50 Cannon balls
1 Quickstart guide



Manufacturer : PARROT
Factory number : PF727001AA
Package weight : 0.34 kg
RoHS : conform
Technical information
  • General
    • Type
    • Quadrocopter
    • Flight Time (max.)
    • 9 mins
    • Remote control
    • Via smartphone or Flypad
    • Colour
    • Grey/black
    • Category
    • Cell
  • Features
    • Video Recording
    • 300.000 px
  • Specials
    • Range
    • 60 m
  • Electrical values
    • Accumulator
    • Li-Po
    • Capacitance
    • 550 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188