reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PARROT MD HF O :: Parrot Hydrofoil orak - Open-box product

Item-No.: PARROT MD HF O
€55,00
Category of goods: 0

Parrot Hydrofoil orak

  • Product Description
  • Technical information
  • General
    • Type
    • Quadrocopter/hydrofoil
    • Accessory
    • Includes hydrofoil, battery, charging cable
    • Flight Time (max.)
    • 9 mins
    • Remote control
    • Via tablet or smartphone
    • Design
    • Up to 10 km/h on the water
    • Technology
    • Flies & floats
    • Colour
    • Black
    • Category
    • Cell
  • Features
    • Video Recording
    • 480x640 px
  • Implementation
    • Speed
    • max. 18 km/h
  • Specials
    • Range
    • 20 m
  • Weights
    • Weight
    • 247 g
  • Interfaces
    • Wireless
    • Bluetooth Smart
  • Electrical values
    • Accumulator
    • Li-Po
    • Capacitance
    • 550 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB
The Hybrid robots uniting water and air
Piloted using Bluetooth Smart from the FreeFlight 3 App[1], the Hydrofoils are flying minidrones that can be attached to a hydrofoil.

They rise out of the water and rush like the racers of the America’s cup..
• Once the engines are on, the upper part of the Hydrofoil rises upright on the nautical structure.

Thanks to the 4 propellers of the minidrone, it slides 5/6 cm above the water with amazing stability and agility.

As the water resistance reduces, it can reach the maximum speed of 5.4 knots and turn in a flash without capsizing!

True technological prowess of aminiaturized drone!
• Equiped with all the capabilities that are common to the ‘Airborne’ drones[2], the minidrone can be separated from its nautical strcture in order to rip through the air and do breathtaking aerial acrobatics!

Maximum speed:
• 18km/h in the air
• 10km/h (5.4 knots) on water (it is recommended to use the Hydrofoil on freshwater)
• Autonomy: 7 minutes — Fast charge 25 minutes (with a 2.6A charger, not included)

[1]iOS & Android
[2]Except the LEDs and the capability to carry figurines

Like new:
A "like new" item is in perfect condition, but due to the condition of the packaging, it does not meet our standards for new product. Returned items with minor packaging defects are classified as "like new."



Manufacturer : PARROT
Factory number : PF723400A
Package weight : 0.756 kg
RoHS : conform
Technical information
  • General
    • Type
    • Quadrocopter/hydrofoil
    • Accessory
    • Includes hydrofoil, battery, charging cable
    • Flight Time (max.)
    • 9 mins
    • Remote control
    • Via tablet or smartphone
    • Design
    • Up to 10 km/h on the water
    • Technology
    • Flies & floats
    • Colour
    • Black
    • Category
    • Cell
  • Features
    • Video Recording
    • 480x640 px
  • Implementation
    • Speed
    • max. 18 km/h
  • Specials
    • Range
    • 20 m
  • Weights
    • Weight
    • 247 g
  • Interfaces
    • Wireless
    • Bluetooth Smart
  • Electrical values
    • Accumulator
    • Li-Po
    • Capacitance
    • 550 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB
Datasheet/manual